Datasheets
P6KE440CA-E3/73 by:

Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN

Part Details for P6KE440CA-E3/73 by Vishay Intertechnologies

Overview of P6KE440CA-E3/73 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P6KE440CA-E3/73

Part # Distributor Description Stock Price Buy
DISTI # P6KE440CA-E3/73
Avnet Americas Diode TVS Single Bi-Dir 376V 600W 2-Pin DO-15 Ammo - Ammo Pack (Alt: P6KE440CA-E3/73) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack 0
RFQ
DISTI # 625-P6KE440CA-E3/73
Mouser Electronics ESD Suppressors / TVS Diodes 600W 440V Bidirect RoHS: Compliant 0
  • 2,000 $0.3740
  • 4,000 $0.3730
$0.3730 / $0.3740 Order Now
DISTI # P6KE440CA-E3/73
TTI ESD Suppressors / TVS Diodes 600W 440V Bidirect RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
Buy Now
DISTI # P6KE440CA-E3/73
Avnet Americas Diode TVS Single Bi-Dir 376V 600W 2-Pin DO-15 Ammo - Ammo Pack (Alt: P6KE440CA-E3/73) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack 0
RFQ
DISTI # P6KE440CA-E3/73
Avnet Americas Diode TVS Single Bi-Dir 376V 600W 2-Pin DO-15 Ammo - Ammo Pack (Alt: P6KE440CA-E3/73) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack 0
RFQ

Part Details for P6KE440CA-E3/73

P6KE440CA-E3/73 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P6KE440CA-E3/73 Part Data Attributes

P6KE440CA-E3/73 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
P6KE440CA-E3/73 Vishay Intertechnologies Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description PLASTIC, DO-15, 2 PIN
Reach Compliance Code compliant
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Breakdown Voltage-Max 462 V
Breakdown Voltage-Min 418 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 376 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for P6KE440CA-E3/73

This table gives cross-reference parts and alternative options found for P6KE440CA-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE440CA-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P6KE440CA-E3/54 Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, Vishay Intertechnologies P6KE440CA-E3/73 vs P6KE440CA-E3/54
P6KE440CA-E3/54 DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor Vishay Semiconductors P6KE440CA-E3/73 vs P6KE440CA-E3/54
Part Number Description Manufacturer Compare
P6KE440CA-E3/54 Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, Vishay Intertechnologies P6KE440CA-E3/73 vs P6KE440CA-E3/54
P6KE440CA-E3/73 DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Transient Suppressor Vishay Semiconductors P6KE440CA-E3/73 vs P6KE440CA-E3/73
P6KE440CA-E3/54 DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor Vishay Semiconductors P6KE440CA-E3/73 vs P6KE440CA-E3/54

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE440CA-E3/73 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE440CA-E3/73 by Vishay Intertechnologies

  • Please alert me when P6KE440CA-E3/73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P6KE440CA-E3/73 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE440CA-E3/73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P6KE440CA-E3/73 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE440CA-E3/73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE440CA-E3/73 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: