Part Details for P6KE440CA-G by Comchip Technology Corporation Ltd
Overview of P6KE440CA-G by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE440CA-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6KE440CA-G-ND
|
DigiKey | TVS DIODE 376.2VWM 607.2VC DO15 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2500 / $0.2878 | Buy Now |
DISTI #
750-P6KE440CA-G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W, 440V,Bidir RoHS: Compliant | 0 |
|
$0.2700 / $0.2870 | Order Now |
|
NAC | Trans Voltage Suppressor Diode,376.2VV(RWM),Bidirectional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2820 / $0.7000 | Buy Now |
Part Details for P6KE440CA-G
P6KE440CA-G CAD Models
P6KE440CA-G Part Data Attributes
|
P6KE440CA-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
P6KE440CA-G
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, 376.2V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Nom | 440 V | |
Clamping Voltage-Max | 607.2 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 376.2 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Time@Peak Reflow Temperature-Max (s) | 10 |