Part Details for P6KE47A-E3/54 by Vishay Intertechnologies
Overview of P6KE47A-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE47A-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9961
|
Newark | Diode, Tvs, Unidirectional, 5W, 40.2V, Do-204Ac, Product Range:Transzorb P6Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:40.2V, Clamping Voltage Max:64.8V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay P6KE47A-E3/54 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2220 | Buy Now |
DISTI #
76K9637
|
Newark | Diode, Tvs, Unidirectional, 5W, 40.2V, Do-204Ac, Full Reel, Product Range:Transzorb P6Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:40.2V, Clamping Voltage Max:64.8V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay P6KE47A-E3/54 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1370 / $0.2220 | Buy Now |
DISTI #
P6KE47A-E3/54
|
Avnet Americas | Diode TVS Single Uni-Dir 40.2V 600W 2-Pin DO-15 T/R - Tape and Reel (Alt: P6KE47A-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1379 / $0.2040 | Buy Now |
DISTI #
625-P6KE47A-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 47V Unidirect RoHS: Compliant | 2740 |
|
$0.1500 / $0.4600 | Buy Now |
|
Future Electronics | 600 W 47 V Uni DirectionalThrough Hole Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1340 / $0.1430 | Buy Now |
|
Future Electronics | 600 W 47 V Uni DirectionalThrough Hole Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1340 / $0.1430 | Buy Now |
DISTI #
P6KE47A-E3/54
|
TTI | ESD Suppressors / TVS Diodes 600W 47V Unidirect pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1350 / $0.1460 | Buy Now |
DISTI #
DTRL7820
|
Rutronik | TVS-DIODE UNI 0,6KW 47V DO15 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 4000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1122 / $0.1331 | Buy Now |
DISTI #
P6KE47A-E3/54
|
EBV Elektronik | Diode TVS Single Uni-Dir 40.2V 600W 2-Pin DO-15 T/R (Alt: P6KE47A-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for P6KE47A-E3/54
P6KE47A-E3/54 CAD Models
P6KE47A-E3/54 Part Data Attributes:
|
P6KE47A-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P6KE47A-E3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 49.4 V | |
Breakdown Voltage-Min | 44.7 V | |
Breakdown Voltage-Nom | 47 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 64.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 40.2 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE47A-E3/54
This table gives cross-reference parts and alternative options found for P6KE47A-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE47A-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE47 | Trans Voltage Suppressor Diode, 600W, 38.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | P6KE47A-E3/54 vs P6KE47 |
P6KE47A | Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 | World Products Inc | P6KE47A-E3/54 vs P6KE47A |
P6KE47A | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN | STMicroelectronics | P6KE47A-E3/54 vs P6KE47A |
P6KE47A | Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | P6KE47A-E3/54 vs P6KE47A |
P6KE47-A | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon | Diodes Incorporated | P6KE47A-E3/54 vs P6KE47-A |
P6KE47A | Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | P6KE47A-E3/54 vs P6KE47A |
P6KE47A | Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Rectron Semiconductor | P6KE47A-E3/54 vs P6KE47A |
P6KE47A | Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Fagor Electrónica | P6KE47A-E3/54 vs P6KE47A |
P6KE47A-E3/73 | Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Vishay Intertechnologies | P6KE47A-E3/54 vs P6KE47A-E3/73 |
P6KE47 | Trans Voltage Suppressor Diode, 600W, 38.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, T-18, 2 PIN | Microsemi Corporation | P6KE47A-E3/54 vs P6KE47 |