Datasheets
P6KE47A by:

Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN

Part Details for P6KE47A by Littelfuse Inc

Overview of P6KE47A by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P6KE47A

Part # Distributor Description Stock Price Buy
DISTI # 18-P6KE47ACT-ND
DigiKey TVS DO15 40.2V 600W UNIDIR Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 9755
In Stock
  • 1 $0.5000
  • 10 $0.3860
  • 100 $0.2313
  • 500 $0.2142
  • 1,000 $0.1457
  • 2,000 $0.1341
  • 4,000 $0.1341
  • 8,000 $0.1285
  • 12,000 $0.1157
  • 28,000 $0.1139
$0.1139 / $0.5000 Buy Now
DISTI # 576-P6KE47A
Mouser Electronics ESD Suppressors / TVS Diodes 40.2Vr 600W 9.3A 5% Uni-Directional RoHS: Compliant 4687
  • 1 $0.5000
  • 10 $0.3820
  • 100 $0.2300
  • 500 $0.2130
  • 1,000 $0.1350
  • 4,000 $0.1350
  • 8,000 $0.1160
  • 24,000 $0.1140
$0.1140 / $0.5000 Buy Now
Future Electronics P6KE Series 64.8 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
Reel
  • 4,000 $0.1210
  • 8,000 $0.1190
  • 16,000 $0.1170
  • 20,000 $0.1160
  • 60,000 $0.1120
$0.1120 / $0.1210 Buy Now
Future Electronics P6KE Series 64.8 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
Reel
  • 4,000 $0.1210
  • 8,000 $0.1190
  • 16,000 $0.1170
  • 20,000 $0.1160
  • 60,000 $0.1120
$0.1120 / $0.1210 Buy Now
Bristol Electronics   Min Qty: 14 703
  • 14 $0.3750
  • 41 $0.1875
  • 268 $0.1125
$0.1125 / $0.3750 Buy Now
Quest Components 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC 562
  • 1 $0.5000
  • 41 $0.1500
  • 334 $0.1000
$0.1000 / $0.5000 Buy Now
DISTI # P6KE47A
TTI ESD Suppressors / TVS Diodes 40.2Vr 600W 9.3A 5% Uni-Directional RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 0
  • 4,000 $0.1790
  • 8,000 $0.1560
  • 12,000 $0.1470
$0.1470 / $0.1790 Buy Now

Part Details for P6KE47A

P6KE47A CAD Models

P6KE47A Part Data Attributes

P6KE47A Littelfuse Inc
Buy Now Datasheet
Compare Parts:
P6KE47A Littelfuse Inc Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer SEMITRON
Part Package Code DO-15
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer LITTELFUSE
Breakdown Voltage-Max 49.4 V
Breakdown Voltage-Min 44.7 V
Breakdown Voltage-Nom 47 V
Case Connection ISOLATED
Clamping Voltage-Max 64.8 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 265
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 40.2 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for P6KE47A

This table gives cross-reference parts and alternative options found for P6KE47A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE47A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P6KE47A-B Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN Littelfuse Inc P6KE47A vs P6KE47A-B
P6KE47AG Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, PLASTIC, SURMETIC40, CASE 017AA-01, 2 PIN Littelfuse Inc P6KE47A vs P6KE47AG
P6KE47A Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Hitano Enterprise Corp P6KE47A vs P6KE47A
P6KE47ARLG Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, PLASTIC, CASE 017AA-01, 2 PIN Littelfuse Inc P6KE47A vs P6KE47ARLG
P6KE47AAUTO-B Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Littelfuse Inc P6KE47A vs P6KE47AAUTO-B
P6KE47AT Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Littelfuse Inc P6KE47A vs P6KE47AT
Part Number Description Manufacturer Compare
P6KE47A Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, Hitano Enterprise Corp P6KE47A vs P6KE47A
P6KE47A-B Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN Littelfuse Inc P6KE47A vs P6KE47A-B
P6KE47AT Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Littelfuse Inc P6KE47A vs P6KE47AT
P6KE47AAUTO-B Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Littelfuse Inc P6KE47A vs P6KE47AAUTO-B
P6KE47ARLG Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, PLASTIC, CASE 017AA-01, 2 PIN Littelfuse Inc P6KE47A vs P6KE47ARLG
P6KE47AG Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, PLASTIC, SURMETIC40, CASE 017AA-01, 2 PIN Littelfuse Inc P6KE47A vs P6KE47AG

P6KE47A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE47A by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE47A by Littelfuse Inc

  • Please alert me when P6KE47A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P6KE47A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE47A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P6KE47A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE47A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE47A by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: