P6KE47A
Description: 600W, UNIDIRECTIONAL, SILICON, TVS DIODE

Overview of P6KE47A by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P6KE47A by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6KE47A by Motorola Mobility LLC

P6KE47A
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
O-PALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
49.4 V
Breakdown Voltage-Min
44.7 V
Breakdown Voltage-Nom
47 V
Case Connection
ISOLATED
Clamping Voltage-Max
64.8 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
40.2 V
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. P6KE47A
    Motorola Mobility LLC
    600W, UNIDIRECTIONAL, SILICON, TVS DIODE
    VS

Alternate Parts for P6KE47A

This table gives cross-reference parts and alternative options found for P6KE47A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE47A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6KE47A-T3 Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sensitron Semiconductors P6KE47A vs P6KE47A-T3
P6KE47A/51 Transient Suppressor, Vishay Semiconductors P6KE47A vs P6KE47A/51
P6KE47A-GT3 Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, LEAD FREE, PLASTIC PACKAGE-2 Sensitron Semiconductors P6KE47A vs P6KE47A-GT3
P6KE47A Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN Fairchild Semiconductor Corporation P6KE47A vs P6KE47A
P6KE47A 600 Watt SUR40 Transient Voltage Suppressor, 47 V, Unidirectional, 4000-REEL onsemi P6KE47A vs P6KE47A
P6KE47AG 600 Watt SUR40 Transient Voltage Suppressor, 47 V, Unidirectional, Surmetic 40, Axial Lead, 1000-BLKBX onsemi P6KE47A vs P6KE47AG
P6KE47ARL 600W, UNIDIRECTIONAL, SILICON, TVS DIODE Motorola Mobility LLC P6KE47A vs P6KE47ARL
P6KE47AB Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15 Littelfuse Inc P6KE47A vs P6KE47AB
P6KE47ARLG 600 Watt SUR40 Transient Voltage Suppressor, 47 V, Unidirectional, Surmetic 40, Axial Lead, 4000-REEL onsemi P6KE47A vs P6KE47ARLG
Part Number Description Manufacturer Compare
SA48ARL 500W, UNIDIRECTIONAL, SILICON, TVS DIODE Motorola Mobility LLC P6KE47A vs SA48ARL
P6KE56A 600 Watt SUR40 Transient Voltage Suppressor, 56 V, Unidirectional, 4000-REEL onsemi P6KE47A vs P6KE56A
P6KE47A-T3 Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sensitron Semiconductors P6KE47A vs P6KE47A-T3
P6KE56ARL 600W, UNIDIRECTIONAL, SILICON, TVS DIODE Motorola Mobility LLC P6KE47A vs P6KE56ARL
P6KE56A Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN Fairchild Semiconductor Corporation P6KE47A vs P6KE56A
P6KE47ARL 600W, UNIDIRECTIONAL, SILICON, TVS DIODE Motorola Mobility LLC P6KE47A vs P6KE47ARL
SA48A-G Trans Voltage Suppressor Diode, 500W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sensitron Semiconductors P6KE47A vs SA48A-G
SA40A 500W, UNIDIRECTIONAL, SILICON, TVS DIODE Motorola Mobility LLC P6KE47A vs SA40A
P6KE47ARLG 600 Watt SUR40 Transient Voltage Suppressor, 47 V, Unidirectional, Surmetic 40, Axial Lead, 4000-REEL onsemi P6KE47A vs P6KE47ARLG
P6KE56ARLG 600 Watt SUR40 Transient Voltage Suppressor, 56 V, Unidirectional, Surmetic 40, Axial Lead, 4000-REEL onsemi P6KE47A vs P6KE56ARLG

Related Parts for P6KE47A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE47A by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE47A by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of P6KE47A would you like to use for your alert(s)?
  • Please alert me when P6KE47A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6KE47A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE47A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6KE47A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE47A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE47A by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: