-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T1853
|
Newark | Transient Voltage Suppressor, Tvs, P6Ke Series, Bidirectional, 40.2 V, Do-204Ac, 2, 44.7 V Rohs Compliant: Yes |Littelfuse P6KE47CA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Reel | 10860 |
|
$0.3670 / $0.3970 | Buy Now |
DISTI #
17H1897
|
Newark | Tvs Diode, 600W, 47V, Bidirectional, Do-15, Product Range:P6Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:40.2V, Clamping Voltage Max:64.8V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse P6KE47CA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1360 / $0.1620 | Buy Now |
DISTI #
06R1786
|
Newark | Tvs Diode, 600W, 47V, Do-15, Product Range:P6Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:40.2V, Clamping Voltage Max:64.8V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Minimum Breakdown Voltage:44.7V Rohs Compliant: Yes |Littelfuse P6KE47CA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1450 | Buy Now |
DISTI #
P6KE47CALFCT-ND
|
DigiKey | TVS DIODE 40.2VWM 64.8VC DO204AC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10945 In Stock |
|
$0.1224 / $0.4200 | Buy Now |
DISTI #
576-P6KE47CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 40.2Vr 600W 9.3A 5% Bi-Directional RoHS: Compliant | 208920 |
|
$0.1150 / $0.3800 | Buy Now |
DISTI #
V72:2272_06458970
|
Arrow Electronics | TVS Diode Single Bi-Dir 40.2V 600W 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2235 Container: Cut Strips | Americas - 4482 |
|
$0.0888 / $0.2776 | Buy Now |
|
Future Electronics | P6KE Series 64.8 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1130 / $0.1230 | Buy Now |
|
Future Electronics | P6KE Series 64.8 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1130 / $0.1220 | Buy Now |
DISTI #
64021790
|
Verical | TVS Diode Single Bi-Dir 40.2V 600W 2-Pin DO-15 T/R Min Qty: 67 Package Multiple: 1 Date Code: 2235 | Americas - 4482 |
|
$0.0888 / $0.2367 | Buy Now |
DISTI #
79001309
|
Verical | TVS Diode Single Bi-Dir 40.2V 600W 2-Pin DO-15 T/R Min Qty: 139 Package Multiple: 1 | Americas - 3900 |
|
$0.1813 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P6KE47CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE47CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRON | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 49.4 V | |
Breakdown Voltage-Min | 44.7 V | |
Breakdown Voltage-Nom | 47 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 64.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 40.2 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |