Part Details for P6KE480A by Suzhou Good-Ark Electronics Co Ltd
Overview of P6KE480A by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE480A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4786-P6KE480ACT-ND
|
DigiKey | TVS, UNI-DIR, 600W, 480V, DO-204 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3850 In Stock |
|
$0.1796 / $0.6200 | Buy Now |
Part Details for P6KE480A
P6KE480A CAD Models
P6KE480A Part Data Attributes:
|
P6KE480A
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P6KE480A
Suzhou Good-Ark Electronics Co Ltd
Trans Voltage Suppressor Diode, 408V V(RWM), Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 480 V | |
Clamping Voltage-Max | 658 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 408 V | |
Surface Mount | NO |
Alternate Parts for P6KE480A
This table gives cross-reference parts and alternative options found for P6KE480A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE480A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE480A | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | P6KE480A vs P6KE480A |
P6KE480A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | P6KE480A vs P6KE480A |
P6KE480A | Trans Voltage Suppressor Diode, 600W, 408V V(RWM), | Surge Components Inc | P6KE480A vs P6KE480A |
P6KE480A | Trans Voltage Suppressor Diode, 600W, 408V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Continental Device India Ltd | P6KE480A vs P6KE480A |