Part Details for P6KE510A by Suzhou Good-Ark Electronics Co Ltd
Overview of P6KE510A by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE510A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4786-P6KE510ACT-ND
|
DigiKey | TVS, UNI-DIR, 600W, 510V, DO-204 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.1796 / $0.6200 | Buy Now |
Part Details for P6KE510A
P6KE510A CAD Models
P6KE510A Part Data Attributes:
|
P6KE510A
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P6KE510A
Suzhou Good-Ark Electronics Co Ltd
Trans Voltage Suppressor Diode, 434V V(RWM), Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 510 V | |
Clamping Voltage-Max | 698 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 434 V | |
Surface Mount | NO |