There are no models available for this part yet.
Overview of P6KE51A-AT/TR13 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for P6KE51A-AT/TR13 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-P6KE51A-AT/TR13TR-ND
|
DigiKey | TVS DO-204AC 43.6V 70.1V AU Min Qty: 4000 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0743 / $0.1041 | Buy Now | |
DISTI #
P6KE51A-AT/TR13
|
Avnet Americas | Diode TVS Single Uni-Directional 43.6V 600W 2-Pin Axial Leaded T/R - Tape and Reel (Alt: P6KE51A-AT/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-P6KE51A-AT/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes P6KE DO-204AC 43.6V 70.1V RoHS: Compliant | 0 |
|
$0.0760 / $0.4800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 14 Weeks | 0 |
|
$0.0618 | Buy Now | ||
DISTI #
P6KE51A-AT/TR13
|
TTI | ESD Protection Diodes / TVS Diodes P6KE DO-204AC 43.6V 70.1V RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0790 / $0.1030 | Buy Now | |
DISTI #
P6KE51A-AT/TR13
|
Avnet Abacus | (Alt: P6KE51A-AT/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | DIODE TVS 600W 43.6V DO15 AUTO(AEC-Q101) THT | 0 |
|
$0.1138 / $0.1309 | RFQ |