Part Details for P6KE51A-T by Diodes Incorporated
Overview of P6KE51A-T by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE51A-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4545
|
Newark | Tvs Diode, Unidir, 43.6V, Do-15 Rohs Compliant: Yes |Diodes Inc. P6KE51A-T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1830 / $0.4700 | Buy Now |
|
Bristol Electronics | 3070 |
|
RFQ | ||
|
Quest Components | 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-15 | 2456 |
|
$0.1800 / $0.9000 | Buy Now |
|
Chips Pulse Industry Limited | DO-15 TVS RoHS Purchase Online, Ship Immediately | 4320 |
|
$0.1089 / $0.1441 | Buy Now |
DISTI #
3945772
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.2279 / $0.4190 | Buy Now |
DISTI #
3945772
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.2167 / $0.4034 | Buy Now |
DISTI #
3945772RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2167 / $0.2794 | Buy Now |
|
LCSC | 8.6A 600W 70.1V 48.5V 43.6V DO-15 Electrostatic and Surge Protection (TVS/ESD) ROHS | 3600 |
|
$0.0981 / $0.1601 | Buy Now |
|
Perfect Parts Corporation | 31958 |
|
RFQ |
Part Details for P6KE51A-T
P6KE51A-T CAD Models
P6KE51A-T Part Data Attributes
|
P6KE51A-T
Diodes Incorporated
Buy Now
|
Compare Parts:
P6KE51A-T
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |