Part Details for P6KE51A by onsemi
Overview of P6KE51A by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for P6KE51A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K2105
|
Newark | Tvs Diode, 600W, 51V, Do-15, Product Range:P6Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:43.6V, Clamping Voltage Max:70.1V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Minimum Breakdown Voltage:48.5V Rohs Compliant: Yes |Onsemi P6KE51A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 288 |
|
$0.1940 | Buy Now |
DISTI #
58K2105
|
Avnet Americas | Diode TVS Single Uni-Dir 43.6V 600W 2-Pin DO-15 T/R - Product that comes on tape, but is not reeled (Alt: 58K2105) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.4540 / $0.8120 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 43.6 Volt, DO-204AC | 100 |
|
$0.2400 / $0.3000 | Buy Now |
|
Rochester Electronics | P6KE51 - Trans Voltage Suppressor Diode, 600W, 43.6V, Unidirectional RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.1741 / $0.2048 | Buy Now |
DISTI #
58K2105
|
Avnet Americas | Diode TVS Single Uni-Dir 43.6V 600W 2-Pin DO-15 T/R - Product that comes on tape, but is not reeled (Alt: 58K2105) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.4540 / $0.8120 | Buy Now |
DISTI #
58K2105
|
Avnet Americas | Diode TVS Single Uni-Dir 43.6V 600W 2-Pin DO-15 T/R - Product that comes on tape, but is not reeled (Alt: 58K2105) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.4540 / $0.8120 | Buy Now |
DISTI #
4191768
|
Farnell | TVS DIODE RoHS: Compliant Min Qty: 4000 Lead time: 3 Weeks, 1 Days Container: Each | 6647 |
|
$0.1986 | Buy Now |
Part Details for P6KE51A
P6KE51A CAD Models
P6KE51A Part Data Attributes
|
P6KE51A
onsemi
Buy Now
Datasheet
|
Compare Parts:
P6KE51A
onsemi
600 Watt SUR40 Transient Voltage Suppressor, 51 V, Unidirectional, 4000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, CASE 017AA-01, 2 PIN | |
Pin Count | 0 | |
Manufacturer Package Code | 017AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 53.6 V | |
Breakdown Voltage-Min | 48.5 V | |
Breakdown Voltage-Nom | 51 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 70.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 43.6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE51A
This table gives cross-reference parts and alternative options found for P6KE51A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE51A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE51ARL | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE | Motorola Mobility LLC | P6KE51A vs P6KE51ARL |
P6KE51A/54 | Transient Suppressor, | Vishay Semiconductors | P6KE51A vs P6KE51A/54 |
P6KE51AG | 600 Watt SUR40 Transient Voltage Suppressor, 51 V, Unidirectional, Surmetic 40, Axial Lead, 1000-BLKBX | onsemi | P6KE51A vs P6KE51AG |
P6KE51A-GT3 | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, LEAD FREE, PLASTIC PACKAGE-2 | Sensitron Semiconductors | P6KE51A vs P6KE51A-GT3 |
P6KE51ARLG | 600 Watt SUR40 Transient Voltage Suppressor, 51 V, Unidirectional, Surmetic 40, Axial Lead, 4000-REEL | onsemi | P6KE51A vs P6KE51ARLG |
P6KE51A | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | P6KE51A vs P6KE51A |
P6KE51A | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE | Motorola Mobility LLC | P6KE51A vs P6KE51A |
P6KE51A | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN | Fairchild Semiconductor Corporation | P6KE51A vs P6KE51A |