There are no models available for this part yet.
Overview of P6KE51AHE3/73 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for P6KE51AHE3/73 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P6KE51AHE3/73
|
Avnet Americas | Diode TVS Single Uni-Dir 43.6V 600W 2-Pin DO-15 Ammo - Ammo Pack (Alt: P6KE51AHE3/73) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | ||
DISTI #
625-P6KE51AHE3/73
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 51V 5% Unidir AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.1720 / $0.5300 | Order Now |