Datasheets
P6KE51CA-E3/54 by:

Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC,

Part Details for P6KE51CA-E3/54 by Vishay Intertechnologies

Overview of P6KE51CA-E3/54 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Price & Stock for P6KE51CA-E3/54

Part # Distributor Description Stock Price Buy
DISTI # 76K9673
Newark Tvs Diode, 600W, 51V, Do-204Ac, Full Reel, Product Range:-, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:43.6V, Clamping Voltage Max:70.1V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Minimum Breakdown Voltage:48.5V Rohs Compliant: Yes |Vishay P6KE51CA-E3/54 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3010
  • 5,000 $0.2950
  • 10,000 $0.2720
  • 20,000 $0.2530
  • 30,000 $0.2360
  • 50,000 $0.2260
$0.2260 / $0.3010 Buy Now
DISTI # 05R5652
Newark Tvs Diode, 600W, 51V, Do-204Ac, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:43.6V, Clamping Voltage Max:70.1V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Minimum Breakdown Voltage:48.5V, Maximum Breakdown Voltage:53.6V Rohs Compliant: Yes |Vishay P6KE51CA-E3/54 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 2,000 $0.2760
  • 5,000 $0.2550
$0.2550 / $0.2760 Buy Now
DISTI # P6KE51CA-E3/54
Avnet Americas Diode TVS Single Bi-Dir 43.6V 600W 2-Pin DO-15 T/R - Tape and Reel (Alt: P6KE51CA-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.2828
  • 8,000 $0.2599
  • 16,000 $0.2290
  • 24,000 $0.2198
  • 32,000 $0.2084
  • 40,000 $0.1969
  • 400,000 $0.1912
$0.1912 / $0.2828 Buy Now
DISTI # 625-P6KE51CA-E3
Mouser Electronics ESD Suppressors / TVS Diodes 600W 51V Bidirect RoHS: Compliant 5740
  • 1 $0.4600
  • 10 $0.4020
  • 100 $0.3210
  • 500 $0.2640
  • 1,000 $0.1920
  • 4,000 $0.1910
  • 8,000 $0.1680
  • 24,000 $0.1640
$0.1640 / $0.4600 Buy Now
Future Electronics 600 W 51 V Bi DirectionalThrough Hole Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
Reel
  • 4,000 $0.1720
  • 8,000 $0.1680
  • 12,000 $0.1660
  • 16,000 $0.1650
  • 20,000 $0.1610
$0.1610 / $0.1720 Buy Now
Future Electronics 600 W 51 V Bi DirectionalThrough Hole Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
Reel
  • 4,000 $0.1720
  • 8,000 $0.1680
  • 12,000 $0.1660
  • 16,000 $0.1650
  • 20,000 $0.1610
$0.1610 / $0.1720 Buy Now
Future Electronics 600 W 51 V Bi DirectionalThrough Hole Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
Reel
  • 4,000 $0.1720
  • 8,000 $0.1680
  • 12,000 $0.1660
  • 16,000 $0.1650
  • 20,000 $0.1610
$0.1610 / $0.1720 Buy Now
Future Electronics 600 W 51 V Bi DirectionalThrough Hole Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
Reel
  • 4,000 $0.1720
  • 8,000 $0.1680
  • 12,000 $0.1660
  • 16,000 $0.1650
  • 20,000 $0.1610
$0.1610 / $0.1720 Buy Now
Bristol Electronics   32000
RFQ
Bristol Electronics   7226
RFQ
Quest Components   25600
  • 1 $0.5500
  • 3,637 $0.1925
  • 7,793 $0.1650
$0.1650 / $0.5500 Buy Now
DISTI # P6KE51CA-E3/54
TTI ESD Suppressors / TVS Diodes 600W 51V Bidirect pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 0
  • 4,000 $0.2170
  • 8,000 $0.2130
  • 20,000 $0.2070
  • 40,000 $0.1840
  • 100,000 $0.1750
  • 200,000 $0.1700
$0.1700 / $0.2170 Buy Now
DISTI # P6KE51CA-E3/54
Avnet Americas Diode TVS Single Bi-Dir 43.6V 600W 2-Pin DO-15 T/R - Tape and Reel (Alt: P6KE51CA-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.2828
  • 8,000 $0.2599
  • 16,000 $0.2290
  • 24,000 $0.2198
  • 32,000 $0.2084
  • 40,000 $0.1969
  • 400,000 $0.1912
$0.1912 / $0.2828 Buy Now
DISTI # P6KE51CA-E3/54
Avnet Americas Diode TVS Single Bi-Dir 43.6V 600W 2-Pin DO-15 T/R - Tape and Reel (Alt: P6KE51CA-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.2828
  • 8,000 $0.2599
  • 16,000 $0.2290
  • 24,000 $0.2198
  • 32,000 $0.2084
  • 40,000 $0.1969
  • 400,000 $0.1912
$0.1912 / $0.2828 Buy Now
Chip1Cloud TVS DIODE 43.6V 70.1V DO204AC 12000
RFQ
Chips Pulse Industry Limited DO-204AC(DO-15) TVS RoHS Purchase Online, Ship Immediately 4476
  • 150 $0.1925
  • 500 $0.1777
  • 2,500 $0.1712
  • 4,000 $0.1673
$0.1673 / $0.1925 Buy Now
DISTI # P6KE51CA-E3/54
EBV Elektronik Diode TVS Single Bi-Dir 43.6V 600W 2-Pin DO-15 T/R (Alt: P6KE51CA-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 2 Days EBV - 0
Buy Now
LCSC 8.6A 600W 70.1V 48.5V 43.6V DO-15(DO-204AC) Electrostatic and Surge Protection (TVS/ESD) ROHS 3730
  • 5 $0.2576
  • 50 $0.2270
  • 150 $0.2139
  • 500 $0.1975
  • 2,500 $0.1902
  • 4,000 $0.1859
$0.1859 / $0.2576 Buy Now
Perfect Parts Corporation   8133
RFQ

Part Details for P6KE51CA-E3/54

P6KE51CA-E3/54 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P6KE51CA-E3/54 Part Data Attributes

P6KE51CA-E3/54 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
P6KE51CA-E3/54 Vishay Intertechnologies Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 53.6 V
Breakdown Voltage-Min 48.5 V
Breakdown Voltage-Nom 51 V
Case Connection ISOLATED
Clamping Voltage-Max 70.1 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 43.6 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for P6KE51CA-E3/54

This table gives cross-reference parts and alternative options found for P6KE51CA-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE51CA-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P6KE51CA-E3/73 Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN Vishay Intertechnologies P6KE51CA-E3/54 vs P6KE51CA-E3/73
P6KE51CAHE3/54 Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, Vishay Intertechnologies P6KE51CA-E3/54 vs P6KE51CAHE3/54
P6KE51CA Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Surge Components Inc P6KE51CA-E3/54 vs P6KE51CA
Part Number Description Manufacturer Compare
P6KE51CAHE3/54 Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, Vishay Intertechnologies P6KE51CA-E3/54 vs P6KE51CAHE3/54
JANTXV1N6123A Trans Voltage Suppressor Diode, 500W, 38.8V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc P6KE51CA-E3/54 vs JANTXV1N6123A
JAN1N6123A Trans Voltage Suppressor Diode, 500W, 38.8V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc P6KE51CA-E3/54 vs JAN1N6123A
1N6123A Trans Voltage Suppressor Diode, 500W, 38.8V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc P6KE51CA-E3/54 vs 1N6123A
P6KE51CA Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, Surge Components Inc P6KE51CA-E3/54 vs P6KE51CA
JANTX1N6123A Trans Voltage Suppressor Diode, 500W, 38.8V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc P6KE51CA-E3/54 vs JANTX1N6123A
1N6123A Trans Voltage Suppressor Diode, 500W, 38.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors P6KE51CA-E3/54 vs 1N6123A

P6KE51CA-E3/54 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE51CA-E3/54 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE51CA-E3/54 by Vishay Intertechnologies

  • Please alert me when P6KE51CA-E3/54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P6KE51CA-E3/54 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE51CA-E3/54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P6KE51CA-E3/54 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE51CA-E3/54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE51CA-E3/54 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: