Part Details for P6KE51CA-E3/73 by Vishay Intertechnologies
Overview of P6KE51CA-E3/73 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE51CA-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6KE51CA-E3/73
|
Avnet Americas | Diode TVS Single Bi-Dir 43.6V 600W 2-Pin DO-15 Ammo - Ammo Pack (Alt: P6KE51CA-E3/73) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-P6KE51CA-E3/73
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 51V Bidirect RoHS: Compliant | 0 |
|
$0.2040 / $0.2140 | Order Now |
|
New Advantage Corporation | 600W,51V 5%,BIDIR,AXIAL TVS RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 2000 |
|
$0.1800 | Buy Now |
Part Details for P6KE51CA-E3/73
P6KE51CA-E3/73 CAD Models
P6KE51CA-E3/73 Part Data Attributes
|
P6KE51CA-E3/73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P6KE51CA-E3/73
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PLASTIC, DO-15, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Breakdown Voltage-Max | 53.6 V | |
Breakdown Voltage-Min | 48.5 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 43.6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE51CA-E3/73
This table gives cross-reference parts and alternative options found for P6KE51CA-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE51CA-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE51CA | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN | Central Semiconductor Corp | P6KE51CA-E3/73 vs P6KE51CA |
P6KE51C | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon | International Semiconductor Inc | P6KE51CA-E3/73 vs P6KE51C |
P6KE51CA-E3/73 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6KE51CA-E3/73 vs P6KE51CA-E3/73 |
P6KE51CA | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | P6KE51CA-E3/73 vs P6KE51CA |
P6KE51CA | 600W, BIDIRECTIONAL, SILICON, TVS DIODE | Motorola Mobility LLC | P6KE51CA-E3/73 vs P6KE51CA |
P6KE51C | Trans Voltage Suppressor Diode, 600W, 41.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Rectron Semiconductor | P6KE51CA-E3/73 vs P6KE51C |
P6KE51CA | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Rectron Semiconductor | P6KE51CA-E3/73 vs P6KE51CA |
P6KE51C | Trans Voltage Suppressor Diode, 600W, 41.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | P6KE51CA-E3/73 vs P6KE51C |
P6KE51CA | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 | Semtech Corporation | P6KE51CA-E3/73 vs P6KE51CA |
P6KE51CA-E3/54 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6KE51CA-E3/73 vs P6KE51CA-E3/54 |