Part Details for P6KE51CA-T by Diodes Incorporated
Overview of P6KE51CA-T by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE51CA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK4546
|
Newark | Tvs Diode, Bidir, 43.6V, Do-15 Rohs Compliant: Yes |Diodes Inc. P6KE51CA-T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2820 / $0.5600 | Buy Now |
DISTI #
P6KE51CADICT-ND
|
DigiKey | TVS DIODE 43.6VWM 70.1VC DO15 Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
347 In Stock |
|
$0.3062 / $0.5200 | Buy Now |
DISTI #
V79:2366_27011354
|
Arrow Electronics | TVS Diode Single Bi-Dir 43.6V 600W 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2224 | Americas - 36000 |
|
$0.1729 / $0.4472 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-15 | 2080 |
|
$0.1820 / $0.9100 | Buy Now |
|
Quest Components | 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-15 | 181 |
|
$0.2730 / $0.9100 | Buy Now |
|
Chip1Cloud | TVS DIODE 43.6VWM 70.1VC DO15 | 4000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TVS DIODE 43.6VWM 70.1VC DO15 | 3894 |
|
$0.1210 / $0.2066 | Buy Now |
DISTI #
3945773
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.2786 / $0.5205 | Buy Now |
DISTI #
3945773
|
Farnell | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.2709 / $0.5044 | Buy Now |
Part Details for P6KE51CA-T
P6KE51CA-T CAD Models
P6KE51CA-T Part Data Attributes
|
P6KE51CA-T
Diodes Incorporated
Buy Now
|
Compare Parts:
P6KE51CA-T
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |