P6KE51CH
Description: Trans Voltage Suppressor Diode, 600W, 41.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN

Overview of P6KE51CH by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

Price & Stock for P6KE51CH by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 1801-P6KE51CHTR-ND
DigiKey 600W, 51V, BIDIRECTIONAL, TVS Min Qty: 3500 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,500 $0.1353
  • 7,000 $0.1271
  • 10,500 $0.1189
  • 24,500 $0.1091
  • 87,500 $0.1050
$0.1050 / $0.1353 Buy Now
DISTI # P6KE51CH
Avnet Americas 600W, 51V, BIDIRECTIONAL, TVS - Tape and Reel (Alt: P6KE51CH) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Reel 0
  • 3,500 $0.0950
$0.0950 Buy Now
DISTI # 821-P6KE51CH
Mouser Electronics ESD Protection Diodes / TVS Diodes 600W, 51V, Bidirectional, TVS RoHS: Compliant 0
  • 1 $0.4700
  • 10 $0.3840
  • 100 $0.2620
  • 1,000 $0.1470
  • 3,500 $0.1350
  • 7,000 $0.1180
  • 24,500 $0.1090
  • 49,000 $0.1040
$0.1040 / $0.4700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks 0
  • 3,500 $0.1055
$0.1055 Buy Now

CAD Models for P6KE51CH by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6KE51CH by Taiwan Semiconductor

P6KE51CH
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
DO-15, 2 PIN
Reach Compliance Code
not_compliant
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
56.1 V
Breakdown Voltage-Min
45.9 V
Breakdown Voltage-Nom
51 V
Case Connection
ISOLATED
Clamping Voltage-Max
73.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AC
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Standard
AEC-Q101; IEC-61249-2-21; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
41.3 V
Reverse Current-Max
1 µA
Reverse Test Voltage
41.3 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. P6KE51CH
    Taiwan Semiconductor
    Trans Voltage Suppressor Diode, 600W, 41.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE51CH by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE51CH by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of P6KE51CH would you like to use for your alert(s)?
  • Please alert me when P6KE51CH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6KE51CH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE51CH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6KE51CH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE51CH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE51CH by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: