Part Details for P6KE530CA by Littelfuse Inc
Overview of P6KE530CA by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE530CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M0050
|
Newark | Transient Suppressor Diode, single, bidirectional,450V V(Rwm),do-204Ac |Littelfuse P6KE530CA RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1940 / $0.2590 | Buy Now |
DISTI #
P6KE530CACT-ND
|
DigiKey | TVS DIODE 451VWM 725VC DO204AC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1837 / $0.6600 | Buy Now |
DISTI #
576-P6KE530CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 600W 5% Bi-Directional RoHS: Compliant | 3489 |
|
$0.1830 / $0.2300 | Buy Now |
DISTI #
84376958
|
Verical | Diode TVS Single Bi-Dir 451V 800W 2-Pin DO-15 T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2429 | Americas - 4000 |
|
$0.2195 | Buy Now |
DISTI #
62984817
|
Verical | Diode TVS Single Bi-Dir 451V 800W 2-Pin DO-15 T/R Min Qty: 37 Package Multiple: 1 Date Code: 2227 | Americas - 3979 |
|
$0.1223 / $0.1327 | Buy Now |
DISTI #
P6KE530CA
|
TTI | ESD Protection Diodes / TVS Diodes 600W 600W 5% Bi-Directional RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2510 | Buy Now |
DISTI #
C1S425201338820
|
Chip1Stop | TVS DIODE AXIAL LEAD - P6KE530CA TR RoHS: Compliant pbFree: No | 4000 |
|
$0.2206 | Buy Now |
DISTI #
C1S425200641815
|
Chip1Stop | Diode TVS Single Bi-Dir 451V 600W 2-Pin DO-15 T/R RoHS: Compliant pbFree: No | 3979 |
|
$0.2000 / $0.2930 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 451V DO15 THT T&R | 0 |
|
$0.3424 / $0.3938 | RFQ |
Part Details for P6KE530CA
P6KE530CA CAD Models
P6KE530CA Part Data Attributes
|
P6KE530CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE530CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 477V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 556.5 V | |
Breakdown Voltage-Min | 503.5 V | |
Breakdown Voltage-Nom | 530 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 725 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 477 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |