Part Details for P6KE550A-HF by Comchip Technology Corporation Ltd
Overview of P6KE550A-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE550A-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6KE550A-HF-ND
|
DigiKey | TVS DIODE 470.3VWM 759VC DO15 Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2878 | Buy Now |
DISTI #
750-P6KE550A-HF
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W, 550V,Unidir RoHS: Compliant | 0 |
|
$0.2660 / $0.2870 | Order Now |
|
NAC | Trans Voltage Suppressor Diode, 600W,470.3VV(RWM),Unidirectional, 1 Element, Silicon,DO-15 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2720 / $0.6700 | Buy Now |
Part Details for P6KE550A-HF
P6KE550A-HF CAD Models
P6KE550A-HF Part Data Attributes
|
P6KE550A-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
P6KE550A-HF
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, 600W, 470.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-15,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 577.5 V | |
Breakdown Voltage-Min | 522.5 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 470.3 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for P6KE550A-HF
This table gives cross-reference parts and alternative options found for P6KE550A-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE550A-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE550AL-Z15-B | Trans Voltage Suppressor Diode, 600W, 470.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Unisonic Technologies Co Ltd | P6KE550A-HF vs P6KE550AL-Z15-B |