Part Details for P6KE550A by Galaxy Microelectronics
Overview of P6KE550A by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6KE550A
P6KE550A CAD Models
P6KE550A Part Data Attributes
|
P6KE550A
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
P6KE550A
Galaxy Microelectronics
Surface Mount TVS Diode; Direction: Single; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 467V; VBR Min (V): 522.5V; VBR Max (V): 577.5V; IR Max (uA): 5uA; VC Max (V): 760V; Package: DO-15
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | DO-15 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE, PRSM-MIN | |
Breakdown Voltage-Max | 577.5 V | |
Breakdown Voltage-Min | 522.5 V | |
Breakdown Voltage-Nom | 550 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 760 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | MIL-STD-750; UL LISTED | |
Rep Pk Reverse Voltage-Max | 467 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 467 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE550A
This table gives cross-reference parts and alternative options found for P6KE550A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE550A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE550A | Trans Voltage Suppressor Diode, 600W, 467V V(RWM), | Surge Components Inc | P6KE550A vs P6KE550A |
P6KE550A | Transient Suppressor | Zowie Technology Corp | P6KE550A vs P6KE550A |
P6KE550A | Transient Suppressor, | MDE Semiconductor Inc | P6KE550A vs P6KE550A |
P6KE550A | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | P6KE550A vs P6KE550A |
P6KE550A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | P6KE550A vs P6KE550A |
P6KE550A | Trans Voltage Suppressor Diode, | Formosa Microsemi Co Ltd | P6KE550A vs P6KE550A |
P6KE550A | Trans Voltage Suppressor Diode, | YAGEO Corporation | P6KE550A vs P6KE550A |
P6KE550A | Trans Voltage Suppressor Diode, | Daco Semiconductor Co Ltd | P6KE550A vs P6KE550A |
P6KE550A | Trans Voltage Suppressor Diode, 600W, 468V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Continental Device India Ltd | P6KE550A vs P6KE550A |