Part Details for P6KE550A by Liown
Overview of P6KE550A by Liown
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE550A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 800mA 600W 760V 522.5V 467V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | 1985 |
|
$0.0718 / $0.1386 | Buy Now |