P6KE550A
Description: Trans Voltage Suppressor Diode, 600W, 467.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of P6KE550A by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P6KE550A by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6KE550A by PanJit Semiconductor

P6KE550A
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Part Package Code
DO-15
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
577.5 V
Breakdown Voltage-Min
522.5 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
467.5 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. P6KE550A
    PanJit Semiconductor
    Trans Voltage Suppressor Diode, 600W, 467.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for P6KE550A

This table gives cross-reference parts and alternative options found for P6KE550A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE550A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6KE550A_R2_10001 Trans Voltage Suppressor Diode, 600W, 467.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE550A vs P6KE550A_R2_10001
P6KE550A_AY_00001 Trans Voltage Suppressor Diode, 600W, 467.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE550A vs P6KE550A_AY_00001
P6KE550A-AU_B0_100A1 Trans Voltage Suppressor Diode, 600W, 467.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE550A vs P6KE550A-AU_B0_100A1
P6KE550A_B0_10001 Trans Voltage Suppressor Diode, 600W, 467.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE550A vs P6KE550A_B0_10001
P6KE550A-AU_AY_000A1 Trans Voltage Suppressor Diode, 600W, 467.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE550A vs P6KE550A-AU_AY_000A1
P6KE550A_AY_10001 Trans Voltage Suppressor Diode, 600W, 467.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE550A vs P6KE550A_AY_10001
P6KE550A-AU_B0_000A1 Trans Voltage Suppressor Diode, 600W, 467.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE550A vs P6KE550A-AU_B0_000A1
P6KE550A_B0_00001 Trans Voltage Suppressor Diode, 600W, 467.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE550A vs P6KE550A_B0_00001
P6KE550A-AU_R2_100A1 Trans Voltage Suppressor Diode, 600W, 467.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE550A vs P6KE550A-AU_R2_100A1
Part Number Description Manufacturer Compare
P6KE550A-AU_R2_100A1 Trans Voltage Suppressor Diode, 600W, 467.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE550A vs P6KE550A-AU_R2_100A1
P6KE550A-AU_B0_000A1 Trans Voltage Suppressor Diode, 600W, 467.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE550A vs P6KE550A-AU_B0_000A1
P6KE550A-AU_AY_000A1 Trans Voltage Suppressor Diode, 600W, 467.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE550A vs P6KE550A-AU_AY_000A1
P6KE550A_R2_10001 Trans Voltage Suppressor Diode, 600W, 467.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE550A vs P6KE550A_R2_10001
P6KE550A_AY_10001 Trans Voltage Suppressor Diode, 600W, 467.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE550A vs P6KE550A_AY_10001
P6KE550A_AY_00001 Trans Voltage Suppressor Diode, 600W, 467.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE550A vs P6KE550A_AY_00001
P6KE550A_B0_10001 Trans Voltage Suppressor Diode, 600W, 467.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE550A vs P6KE550A_B0_10001
P6KE550A_B0_00001 Trans Voltage Suppressor Diode, 600W, 467.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE550A vs P6KE550A_B0_00001
P6KE550A-AU_B0_100A1 Trans Voltage Suppressor Diode, 600W, 467.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PanJit Semiconductor P6KE550A vs P6KE550A-AU_B0_100A1

Related Parts for P6KE550A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE550A by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE550A by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of P6KE550A would you like to use for your alert(s)?
  • Please alert me when P6KE550A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6KE550A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE550A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6KE550A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE550A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE550A by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: