There are no models available for this part yet.
Overview of P6KE550A by Suzhou Good-Ark Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P6KE550A by Suzhou Good-Ark Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4786-P6KE550ACT-ND
|
DigiKey | TVS, UNI-DIR, 600W, 550V, DO-204 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1798 In Stock |
|
$0.1796 / $0.6200 | Buy Now |
CAD Models for P6KE550A by Suzhou Good-Ark Electronics Co Ltd
Part Data Attributes for P6KE550A by Suzhou Good-Ark Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GOOD-ARK ELECTRONICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Nom
|
550 V
|
Clamping Voltage-Max
|
760 V
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Polarity
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
467 V
|
Surface Mount
|
NO
|
Alternate Parts for P6KE550A
This table gives cross-reference parts and alternative options found for P6KE550A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE550A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE550A | Trans Voltage Suppressor Diode, 600W, 467V V(RWM), | Surge Components Inc | P6KE550A vs P6KE550A |
P6KE550A | Transient Suppressor | Zowie Technology Corp | P6KE550A vs P6KE550A |
P6KE550A | Transient Suppressor, | MDE Semiconductor Inc | P6KE550A vs P6KE550A |
P6KE550A | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | P6KE550A vs P6KE550A |
P6KE550A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | P6KE550A vs P6KE550A |
P6KE550A | Surface Mount TVS Diode; Direction: Single; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 467V; VBR Min (V): 522.5V; VBR Max (V): 577.5V; IR Max (uA): 5uA; VC Max (V): 760V; Package: DO-15 | Galaxy Microelectronics | P6KE550A vs P6KE550A |
P6KE550A | Trans Voltage Suppressor Diode, | Formosa Microsemi Co Ltd | P6KE550A vs P6KE550A |
P6KE550A | Trans Voltage Suppressor Diode, | YAGEO Corporation | P6KE550A vs P6KE550A |
P6KE550A | Trans Voltage Suppressor Diode, | Daco Semiconductor Co Ltd | P6KE550A vs P6KE550A |
P6KE550A | Trans Voltage Suppressor Diode, 600W, 468V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Continental Device India Ltd | P6KE550A vs P6KE550A |
Related Parts for P6KE550A
-
P6KE56CTransient Suppressors
-
BZX79-B12,133Zener Diodes
-
GB01SLT06-214Rectifier Diodes
-
420MXG330MEFCSN35X30Fixed Capacitors
-
P87C660X2BBDMicrocontrollers
-
STF2N80K5Power Field-Effect Transistors
-
TPS54240DGQRSwitching Regulator or Controllers
-
LMV324IDROperational Amplifiers
-
BSS8402DW-7-FSmall Signal Field-Effect Transistors