Part Details for P6KE550CATR by World Products Inc
Overview of P6KE550CATR by World Products Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE550CATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 467.5V 600W 2-Pin DO-41 RoHS: Compliant | Alternative Product Available |
|
$0.2480 / $0.5200 | Buy Now |
|
NAC | Trans Voltage Suppressor Diode, 600W, 467.5VV(RWM), Bidirectional, 1 Element, Silicon RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.3810 / $0.7100 | Buy Now |
|
Master Electronics | Diode TVS Single Bi-Dir 467.5V 600W 2-Pin DO-41 RoHS: Compliant | Alternative Product Available |
|
$0.2480 / $0.5200 | Buy Now |
Part Details for P6KE550CATR
P6KE550CATR CAD Models
P6KE550CATR Part Data Attributes:
|
P6KE550CATR
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE550CATR
World Products Inc
Trans Voltage Suppressor Diode, 600W, 467.5V V(RWM), Bidirectional, 1 Element, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 577.5 V | |
Breakdown Voltage-Min | 522.5 V | |
Breakdown Voltage-Nom | 550 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 753.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 467.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for P6KE550CATR
This table gives cross-reference parts and alternative options found for P6KE550CATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE550CATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE540CA | Trans Voltage Suppressor Diode, 600W, 459V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | MERITEK Electronics Corporation | P6KE550CATR vs P6KE540CA |
P6KE540CA | Trans Voltage Suppressor Diode, 600W, 459V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Gulfsemi | P6KE550CATR vs P6KE540CA |
P6KE550CT | Trans Voltage Suppressor Diode, 600W, 467V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Littelfuse Inc | P6KE550CATR vs P6KE550CT |
P6KE550CB | Trans Voltage Suppressor Diode, 600W, 495V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Littelfuse Inc | P6KE550CATR vs P6KE550CB |
P6KE550CA | Trans Voltage Suppressor Diode, 600W, 467V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN | MERITEK Electronics Corporation | P6KE550CATR vs P6KE550CA |
P6KE540CB | Trans Voltage Suppressor Diode, 600W, 486V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Littelfuse Inc | P6KE550CATR vs P6KE540CB |
P6SMB540CAHE3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6KE550CATR vs P6SMB540CAHE3/52 |
P6KE550CAT | Trans Voltage Suppressor Diode, 600W, 467V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Littelfuse Inc | P6KE550CATR vs P6KE550CAT |
P6KE550CA | Trans Voltage Suppressor Diode, 600W, 467.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT PACKAGE-2 | World Products Inc | P6KE550CATR vs P6KE550CA |
P6KE540CT | Trans Voltage Suppressor Diode, 600W, 459V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Littelfuse Inc | P6KE550CATR vs P6KE540CT |