Part Details for P6KE56-B by Littelfuse Inc
Overview of P6KE56-B by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6KE56-B
P6KE56-B CAD Models
P6KE56-B Part Data Attributes
|
P6KE56-B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE56-B
Littelfuse Inc
TVS DIODE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Nom | 56 V | |
Clamping Voltage-Max | 77 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 47.8 V | |
Surface Mount | NO |