Part Details for P6KE56CATR by World Products Inc
Overview of P6KE56CATR by World Products Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE56CATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 47.8V 600W 2-Pin DO-41 RoHS: Compliant | Alternative Product Available |
|
$0.1750 / $0.1820 | Buy Now |
|
NAC | Trans Voltage Suppressor Diode, 600W, 47.8VV(RWM), Bidirectional, 1 Element, Silicon RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1880 / $0.3500 | Buy Now |
|
Master Electronics | Diode TVS Single Bi-Dir 47.8V 600W 2-Pin DO-41 RoHS: Compliant | Alternative Product Available |
|
$0.1750 / $0.1820 | Buy Now |
Part Details for P6KE56CATR
P6KE56CATR CAD Models
P6KE56CATR Part Data Attributes
|
P6KE56CATR
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE56CATR
World Products Inc
Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 58.8 V | |
Breakdown Voltage-Min | 53.2 V | |
Breakdown Voltage-Nom | 56 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 77 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 47.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for P6KE56CATR
This table gives cross-reference parts and alternative options found for P6KE56CATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE56CATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE56C-13 | Trans Voltage Suppressor Diode, 600W, 45.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 | Diodes Incorporated | P6KE56CATR vs P6KE56C-13 |
P6KE56C-BP | Trans Voltage Suppressor Diode, 600W, 45.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | P6KE56CATR vs P6KE56C-BP |
SA48CA-G | Trans Voltage Suppressor Diode, 500W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | P6KE56CATR vs SA48CA-G |
P6KE56CA-BP | Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | P6KE56CATR vs P6KE56CA-BP |
P6KE56C.TR | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15 | Semtech Corporation | P6KE56CATR vs P6KE56C.TR |
P6KE56CARL | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN | STMicroelectronics | P6KE56CATR vs P6KE56CARL |
SA48CARL | 500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 59-09, 2 PIN | onsemi | P6KE56CATR vs SA48CARL |
P6KE56C-T | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Rectron Semiconductor | P6KE56CATR vs P6KE56C-T |
P6KE56CATA | 600W, BIDIRECTIONAL, SILICON, TVS DIODE | Motorola Mobility LLC | P6KE56CATR vs P6KE56CATA |
P6KE56CARL | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon | Motorola Semiconductor Products | P6KE56CATR vs P6KE56CARL |