Part Details for P6KE600CA by Concord Semiconductor Corp
Overview of P6KE600CA by Concord Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for P6KE600CA
P6KE600CA CAD Models
P6KE600CA Part Data Attributes
|
P6KE600CA
Concord Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
P6KE600CA
Concord Semiconductor Corp
Trans Voltage Suppressor Diode, 512V V(RWM), Bidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CONCORD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 600 V | |
Clamping Voltage-Max | 828 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 512 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |