Part Details for P6KE82A-AT/TR13 by YAGEO Corporation
Overview of P6KE82A-AT/TR13 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for P6KE82A-AT/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK4589
|
Newark | Tvs Diode, Unidir, 113V, Axial Rohs Compliant: Yes |Yageo P6KE82A-AT/TR13 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2010 / $0.4270 | Buy Now |
DISTI #
13-P6KE82A-AT/TR13TR-ND
|
DigiKey | TVS DO-204AC 70.1V 113V AUT Min Qty: 4000 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0743 / $0.1041 | Buy Now |
DISTI #
P6KE82A-AT/TR13
|
Avnet Americas | Diode TVS Single Uni-Directional 70.1V 600W 2-Pin Axial Leaded T/R - Tape and Reel (Alt: P6KE82A-AT/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-P6KE82A-AT/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes P6KE DO-204AC 70.1V 113V A RoHS: Compliant | 0 |
|
$0.0760 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 14 Weeks | 0 |
|
$0.0618 | Buy Now |
DISTI #
P6KE82A-AT/TR13
|
TTI | ESD Protection Diodes / TVS Diodes P6KE DO-204AC 70.1V 113V A RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0790 / $0.1030 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 70.1V DO15 AUTO(AEC-Q101) THT | 0 |
|
$0.1142 / $0.1313 | RFQ |