Part Details for P6KE9.1 A0G by Taiwan Semiconductor
Overview of P6KE9.1 A0G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE9.1 A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6KE9.1 A0G
|
Avnet Americas | 600W, 9.1V, 10%, Unidirectional, TVS - Tape and Reel (Alt: P6KE9.1 A0G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.0887 / $0.0968 | Buy Now |
DISTI #
821-P6KE9.1A0G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W, 9.1V, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.0860 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 | 0 |
|
$0.0873 | Buy Now |
DISTI #
P6KE9.1 A0G
|
Avnet Americas | 600W, 9.1V, 10%, Unidirectional, TVS - Tape and Reel (Alt: P6KE9.1 A0G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.0887 / $0.0968 | Buy Now |