There are no models available for this part yet.
Overview of P6KE9.1A-AT/B by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for P6KE9.1A-AT/B by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-P6KE9.1A-AT/BTB-ND
|
DigiKey | TVS DO-204AC 7.78V 13.4V AU Min Qty: 2000 Lead time: 33 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0743 / $0.1150 | Buy Now | |
DISTI #
P6KE9.1A-AT/B
|
Avnet Americas | Diode TVS Single Uni-Directional 7.78V 600W 2-Pin Axial Leaded Box - Boxed Product (Development Kits) (Alt: P6KE9.1A-AT/B) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
603-P6KE9.1A-AT/B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes P6KE DO-204AC 7.78V 13.4V RoHS: Compliant | 0 |
|
$0.0760 / $0.4800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.0618 | Buy Now | ||
DISTI #
P6KE9.1A-AT/B
|
TTI | ESD Protection Diodes / TVS Diodes P6KE DO-204AC 7.78V 13.4V RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 2000 Container: Box | Americas - 0 |
|
$0.0970 | Buy Now | |
Ozdisan Elektronik | DIODE TVS 600W 7.78V DO15 AUTO(AEC-Q101) THT | 0 |
|
$0.1142 / $0.1313 | RFQ |