Part Details for P6KE9.1A by Concord Semiconductor Corp
Overview of P6KE9.1A by Concord Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6KE9.1A
P6KE9.1A CAD Models
P6KE9.1A Part Data Attributes:
|
P6KE9.1A
Concord Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
P6KE9.1A
Concord Semiconductor Corp
Trans Voltage Suppressor Diode, 7.78V V(RWM), Unidirectional,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CONCORD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 9.1 V | |
Clamping Voltage-Max | 13.4 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 7.78 V | |
Surface Mount | NO |