Part Details for P6KE91A-B by Diodes Incorporated
Overview of P6KE91A-B by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE91A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6KE91A-B
|
Avnet Americas | Diode TVS Single Uni-Dir 77.8V 600W 2-Pin DO-15 Bulk - Bulk (Alt: P6KE91A-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
P6KE91A-B
|
Avnet Americas | Diode TVS Single Uni-Dir 77.8V 600W 2-Pin DO-15 Bulk - Bulk (Alt: P6KE91A-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for P6KE91A-B
P6KE91A-B CAD Models
P6KE91A-B Part Data Attributes:
|
P6KE91A-B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
P6KE91A-B
Diodes Incorporated
Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DO-15 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 95.5 V | |
Breakdown Voltage-Min | 86.5 V | |
Breakdown Voltage-Nom | 91 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 125 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 77.8 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6KE91A-B
This table gives cross-reference parts and alternative options found for P6KE91A-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE91A-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE9V1A-B | Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | P6KE91A-B vs P6KE9V1A-B |
P6KE91A-T | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Rectron Semiconductor | P6KE91A-B vs P6KE91A-T |
P6KE91ATA | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE | Motorola Mobility LLC | P6KE91A-B vs P6KE91ATA |
P6KE91AT | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | Crydom Inc | P6KE91A-B vs P6KE91AT |
P6KE91TR | Trans Voltage Suppressor Diode, 600W, 73.7V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, T-18, 2 PIN | Microsemi Corporation | P6KE91A-B vs P6KE91TR |
P6KE91A-B | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon | Frontier Electronics Co Ltd | P6KE91A-B vs P6KE91A-B |
P6KE91A.TR | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-15 | Semtech Corporation | P6KE91A-B vs P6KE91A.TR |
P6KE91T | Trans Voltage Suppressor Diode, 600W, 77.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | Crydom Inc | P6KE91A-B vs P6KE91T |
P6KE91B | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon | Diodes Incorporated | P6KE91A-B vs P6KE91B |
P6KE91-T | Trans Voltage Suppressor Diode, 600W, 73.7V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | Diodes Incorporated | P6KE91A-B vs P6KE91-T |