Part Details for P6SMAJ10ADF-13 by Diodes Incorporated
Overview of P6SMAJ10ADF-13 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMAJ10ADF-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ4947
|
Newark | Tvs Diode, Unidir, 600W, 10V, D-Flat Rohs Compliant: Yes |Diodes Inc. P6SMAJ10ADF-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1930 | Buy Now |
DISTI #
P6SMAJ10ADF-13DICT-ND
|
DigiKey | TVS DIODE 10VWM 17VC D-FLAT Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1127 / $0.5200 | Buy Now |
DISTI #
P6SMAJ10ADF-13
|
Avnet Americas | Transient Voltage Suppressor D-FLAT T&R 10K - Tape and Reel (Alt: P6SMAJ10ADF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0833 / $0.0984 | Buy Now |
DISTI #
621-P6SMAJ10ADF-13
|
Mouser Electronics | ESD Suppressors / TVS Diodes Transient Voltage Suppressor | 0 |
|
$0.1320 | Order Now |
|
Bristol Electronics | 9904 |
|
RFQ | ||
|
Quest Components | 7923 |
|
$0.1579 / $0.9020 | Buy Now | |
DISTI #
P6SMAJ10ADF-13
|
Avnet Americas | Transient Voltage Suppressor D-FLAT T&R 10K - Tape and Reel (Alt: P6SMAJ10ADF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0833 / $0.0984 | Buy Now |
DISTI #
P6SMAJ10ADF-13
|
Avnet Silica | Transient Voltage Suppressor D-FLAT T&R 10K (Alt: P6SMAJ10ADF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for P6SMAJ10ADF-13
P6SMAJ10ADF-13 CAD Models
P6SMAJ10ADF-13 Part Data Attributes:
|
P6SMAJ10ADF-13
Diodes Incorporated
Buy Now
|
Compare Parts:
P6SMAJ10ADF-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |