Part Details for P6SMAJ24ADFQ-13 by Diodes Incorporated
Overview of P6SMAJ24ADFQ-13 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMAJ24ADFQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-P6SMAJ24ADFQ-13TR-ND
|
DigiKey | TRANSIENT VOLTAGE SUPPRESSOR D-F Min Qty: 10000 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1205 / $0.1266 | Buy Now |
DISTI #
P6SMAJ24ADFQ-13
|
Avnet Americas | Diode TVS Single Uni-Directional 24V 600W 2-Pin D-FLAT T/R - Tape and Reel (Alt: P6SMAJ24ADFQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0956 / $0.1129 | Buy Now |
DISTI #
621-P6SMAJ24ADFQ-13
|
Mouser Electronics | ESD Suppressors / TVS Diodes Transient Voltage Suppressor PP D-FLAT T&R 10K RoHS: Compliant | 0 |
|
$0.1320 | Order Now |
DISTI #
P6SMAJ24ADFQ-13
|
Avnet Americas | Diode TVS Single Uni-Directional 24V 600W 2-Pin D-FLAT T/R - Tape and Reel (Alt: P6SMAJ24ADFQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0956 / $0.1129 | Buy Now |
DISTI #
P6SMAJ24ADFQ-13
|
Avnet Americas | Diode TVS Single Uni-Directional 24V 600W 2-Pin D-FLAT T/R - Tape and Reel (Alt: P6SMAJ24ADFQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0956 / $0.1129 | Buy Now |
Part Details for P6SMAJ24ADFQ-13
P6SMAJ24ADFQ-13 CAD Models
P6SMAJ24ADFQ-13 Part Data Attributes
|
P6SMAJ24ADFQ-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
P6SMAJ24ADFQ-13
Diodes Incorporated
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 36 Weeks | |
Date Of Intro | 2020-08-31 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 30.7 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.7 V | |
Clamping Voltage-Max | 38.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101; IATF 16949 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |