Part Details for P6SMAJ64ADF-13 by Diodes Incorporated
Overview of P6SMAJ64ADF-13 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMAJ64ADF-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6SMAJ64ADF-13DICT-ND
|
DigiKey | TVS DIODE 64VWM 103VC D-FLAT Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1116 / $0.6600 | Buy Now |
DISTI #
P6SMAJ64ADF-13
|
Avnet Americas | Transient Voltage Suppressor D-FLAT T&R 10K - Tape and Reel (Alt: P6SMAJ64ADF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.1125 | Buy Now |
DISTI #
621-P6SMAJ64ADF-13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor RoHS: Compliant | 0 |
|
$0.1650 | Order Now |
|
Future Electronics | Transient Voltage Suppressor D-FLAT T&R 10K RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.1100 / $0.1160 | Buy Now |
|
Bristol Electronics | 9990 |
|
RFQ | ||
|
Quest Components | 7992 |
|
$0.1554 / $0.8880 | Buy Now | |
DISTI #
P6SMAJ64ADF-13
|
Avnet Silica | Transient Voltage Suppressor D-FLAT T&R 10K (Alt: P6SMAJ64ADF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for P6SMAJ64ADF-13
P6SMAJ64ADF-13 CAD Models
P6SMAJ64ADF-13 Part Data Attributes
|
P6SMAJ64ADF-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
P6SMAJ64ADF-13
Diodes Incorporated
Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 36 Weeks | |
Date Of Intro | 2017-06-15 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 81.8 V | |
Breakdown Voltage-Min | 71.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Rep Pk Reverse Voltage-Max | 64 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |