P6SMAJ64ADFQ-13
Diodes Incorporated
Description: Transient Suppressor,

Overview of P6SMAJ64ADFQ-13 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for P6SMAJ64ADFQ-13 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 31-P6SMAJ64ADFQ-13TR-ND
DigiKey TRANSIENT VOLTAGE SUPPRESSOR D-F Min Qty: 10000 Lead time: 36 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.1354
  • 20,000 $0.1254
  • 30,000 $0.1205
$0.1205 / $0.1354 Buy Now
DISTI # P6SMAJ64ADFQ-13
Avnet Americas Diode TVS Single Uni-Directional 64V 600W 2-Pin D-FLAT T/R - Tape and Reel (Alt: P6SMAJ64ADFQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 36 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.1319
$0.1319 Buy Now
DISTI # 621-P6SMAJ64ADFQ-13
Mouser Electronics ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor PP D-FLAT T&R 10K RoHS: Compliant 0
  • 10,000 $0.1360
$0.1360 Order Now
DISTI # P6SMAJ64ADFQ-13
Avnet Silica Diode TVS Single Uni-Directional 64V 600W 2-Pin D-FLAT T/R (Alt: P6SMAJ64ADFQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 38 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for P6SMAJ64ADFQ-13 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMAJ64ADFQ-13 by Diodes Incorporated

P6SMAJ64ADFQ-13
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
36 Weeks
Date Of Intro
2020-08-31
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
81.8 V
Breakdown Voltage-Min
71.1 V
Breakdown Voltage-Nom
76.45 V
Clamping Voltage-Max
103 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Standard
AEC-Q101; IATF 16949
Rep Pk Reverse Voltage-Max
64 V
Reverse Current-Max
1 µA
Reverse Test Voltage
64 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. P6SMAJ64ADFQ-13
    Diodes Incorporated
    Transient Suppressor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMAJ64ADFQ-13 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMAJ64ADFQ-13 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of P6SMAJ64ADFQ-13 would you like to use for your alert(s)?
  • Please alert me when P6SMAJ64ADFQ-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMAJ64ADFQ-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMAJ64ADFQ-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMAJ64ADFQ-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMAJ64ADFQ-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMAJ64ADFQ-13 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: