Part Details for P6SMB100A by Bourns Inc
Overview of P6SMB100A by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB100A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6SMB100ABBCT-ND
|
DigiKey | TVS DIODE 85.5VWM 137VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22930 In Stock |
|
$0.0783 / $0.3600 | Buy Now |
DISTI #
P6SMB100A
|
Avnet Americas | Diode TVS Single Uni-Dir 85.5V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB100A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0587 / $0.0880 | Buy Now |
DISTI #
652-P6SMB100A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 100V 600W UniDir RoHS: Compliant | 7660 |
|
$0.0780 / $0.3600 | Buy Now |
|
Onlinecomponents.com | TVS Diode Single Uni-Dir 85.5V 600W 2-Pin SMB T/R | 0 |
|
$0.0792 / $0.0986 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ | ||
DISTI #
P6SMB100A
|
TTI | ESD Suppressors / TVS Diodes 100V 600W UniDir pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0720 / $0.0770 | Buy Now |
DISTI #
P6SMB100A
|
Avnet Americas | Diode TVS Single Uni-Dir 85.5V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB100A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0587 / $0.0880 | Buy Now |
DISTI #
P6SMB100A
|
Avnet Americas | Diode TVS Single Uni-Dir 85.5V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB100A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0587 / $0.0880 | Buy Now |
|
Master Electronics | TVS Diode Single Uni-Dir 85.5V 600W 2-Pin SMB T/R | 0 |
|
$0.0792 / $0.0986 | Buy Now |
Part Details for P6SMB100A
P6SMB100A CAD Models
P6SMB100A Part Data Attributes
|
P6SMB100A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB100A
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 105 V | |
Breakdown Voltage-Min | 95 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB100A
This table gives cross-reference parts and alternative options found for P6SMB100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM6T100AHE3TRTB | Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB100A vs SM6T100AHE3TRTB |
P6SMB100A-AU_R2_100A1 | Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB100A vs P6SMB100A-AU_R2_100A1 |
P6SMB100A-AU_R2_000A1 | Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB100A vs P6SMB100A-AU_R2_000A1 |
P6SMB100A-H | Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | P6SMB100A vs P6SMB100A-H |
P6SMB100A-AU_R1_000A1 | Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB100A vs P6SMB100A-AU_R1_000A1 |
P6SMBJ100A | Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | P6SMB100A vs P6SMBJ100A |
P6SMB100A-AU_R1_100A1 | Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB100A vs P6SMB100A-AU_R1_100A1 |
SM6T100AHFTRTB | Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB100A vs SM6T100AHFTRTB |