Part Details for P6SMB100AH by Taiwan Semiconductor
Overview of P6SMB100AH by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB100AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-P6SMB100AHTR-ND
|
DigiKey | TVS DIODE 85.5VWM 137VC DO214AA Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0909 / $0.1091 | Buy Now |
DISTI #
P6SMB100AH
|
Avnet Americas | Diode TVS Single Uni-Directional 85.5V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB100AH) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0907 / $0.1008 | Buy Now |
DISTI #
821-P6SMB100AH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W, 100V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.0900 / $0.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.0936 | Buy Now |
DISTI #
P6SMB100AH
|
Avnet Americas | Diode TVS Single Uni-Directional 85.5V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB100AH) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0907 / $0.1008 | Buy Now |
DISTI #
P6SMB100AH
|
Avnet Americas | Diode TVS Single Uni-Directional 85.5V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB100AH) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0907 / $0.1008 | Buy Now |
Part Details for P6SMB100AH
P6SMB100AH CAD Models
P6SMB100AH Part Data Attributes
|
P6SMB100AH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMB100AH
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 105 V | |
Breakdown Voltage-Min | 95 V | |
Breakdown Voltage-Nom | 100 V | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 85.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |