Datasheets
P6SMB100AHE3/52 by:

DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor

Part Details for P6SMB100AHE3/52 by Vishay Semiconductors

Overview of P6SMB100AHE3/52 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P6SMB100AHE3/52

Part # Distributor Description Stock Price Buy
DISTI # P6SMB100AHE3/52-ND
DigiKey TVS DIODE 85.5VWM 137VC DO214AA Lead time: 55 Weeks Container: Tape & Reel (TR) Limited Supply - Call
Buy Now

Part Details for P6SMB100AHE3/52

P6SMB100AHE3/52 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P6SMB100AHE3/52 Part Data Attributes

P6SMB100AHE3/52 Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
P6SMB100AHE3/52 Vishay Semiconductors DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS
Part Package Code DO-214AA
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max 105 V
Breakdown Voltage-Min 95 V
Breakdown Voltage-Nom 100 V
Case Connection ISOLATED
Clamping Voltage-Max 137 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 85.5 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for P6SMB100AHE3/52

This table gives cross-reference parts and alternative options found for P6SMB100AHE3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB100AHE3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P6SMB100AHE3/5B DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMB100AHE3/52 vs P6SMB100AHE3/5B
P6SMB100AHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB100AHE3/52 vs P6SMB100AHM3/I
P6SMB100ATRTB Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB100AHE3/52 vs P6SMB100ATRTB
P6SMB100AHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB100AHE3/52 vs P6SMB100AHM3_A/H
P6SMB100AHE3_A/H Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Vishay Intertechnologies P6SMB100AHE3/52 vs P6SMB100AHE3_A/H
P6SMBJ85A-T3-LF Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Won-Top Electronics Co Ltd P6SMB100AHE3/52 vs P6SMBJ85A-T3-LF
P6SMB100A Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN SEMIKRON P6SMB100AHE3/52 vs P6SMB100A
P6SMB100AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB100AHE3/52 vs P6SMB100AHM3_A/I
P6SMB100A 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, CASE 403A-03, SMB, 2 PIN Motorola Mobility LLC P6SMB100AHE3/52 vs P6SMB100A
P6SMB100A Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Fagor Electrónica P6SMB100AHE3/52 vs P6SMB100A
Part Number Description Manufacturer Compare
P6SMB100AHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB100AHE3/52 vs P6SMB100AHM3_A/H
P6SMB100AHE3/5B DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMB100AHE3/52 vs P6SMB100AHE3/5B
SM6T100AHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB100AHE3/52 vs SM6T100AHM3_A/H
P6SMB100A Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN MERITEK Electronics Corporation P6SMB100AHE3/52 vs P6SMB100A
P6SMB100HFTRTB Trans Voltage Suppressor Diode, 600W, 81V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB100AHE3/52 vs P6SMB100HFTRTB
MSMBJ85A Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation P6SMB100AHE3/52 vs MSMBJ85A
SMBJ85-G Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd P6SMB100AHE3/52 vs SMBJ85-G
SMBJP6KE100-TP-HF Trans Voltage Suppressor Diode, Micro Commercial Components P6SMB100AHE3/52 vs SMBJP6KE100-TP-HF
WS85P6SMB Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Cyg Wayon Circuit Protection Co Ltd P6SMB100AHE3/52 vs WS85P6SMB
SMBJP6KE100E3TR Trans Voltage Suppressor Diode, 600W, 81V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation P6SMB100AHE3/52 vs SMBJP6KE100E3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB100AHE3/52 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB100AHE3/52 by Vishay Semiconductors

  • Please alert me when P6SMB100AHE3/52 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following P6SMB100AHE3/52 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB100AHE3/52 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following P6SMB100AHE3/52 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB100AHE3/52.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB100AHE3/52 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: