P6SMB100AT3G
Description: Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN

Overview of P6SMB100AT3G by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for P6SMB100AT3G by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMB100AT3G by Littelfuse Inc

P6SMB100AT3G
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Package Description
SMB, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max
105 V
Breakdown Voltage-Min
95 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.55 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
85.5 V
Surface Mount
YES
Technology
ZENER
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. P6SMB100AT3G
    Littelfuse Inc
    Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN
    VS

Alternate Parts for P6SMB100AT3G

This table gives cross-reference parts and alternative options found for P6SMB100AT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB100AT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6SMB100AHE3/52 Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB100AT3G vs P6SMB100AHE3/52
P6SMB100A Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN Central Semiconductor Corp P6SMB100AT3G vs P6SMB100A
P6SMB100A-M3/52 Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB100AT3G vs P6SMB100A-M3/52
P6SMBJ85A-F Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 World Products Inc P6SMB100AT3G vs P6SMBJ85A-F
P6SMB100AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB100AT3G vs P6SMB100AHM3_A/I
P6SMB100ABK Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, Central Semiconductor Corp P6SMB100AT3G vs P6SMB100ABK
P6SMB100AHFTRTB Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB100AT3G vs P6SMB100AHFTRTB
P6SMB100A-E3/5B Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB100AT3G vs P6SMB100A-E3/5B
P6SMB100A-E3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMB100AT3G vs P6SMB100A-E3/52
P6SMB100AHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB100AT3G vs P6SMB100AHM3_A/H
Part Number Description Manufacturer Compare
MXLSMBJ85AE3 Trans Voltage Suppressor Diode, 600W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation P6SMB100AT3G vs MXLSMBJ85AE3
SM6T100AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB100AT3G vs SM6T100AHM3_A/I
P6SMBJ78-T3-LF Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Won-Top Electronics Co Ltd P6SMB100AT3G vs P6SMBJ78-T3-LF
SMBJP6KE100E3 Trans Voltage Suppressor Diode, 600W, 81V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation P6SMB100AT3G vs SMBJP6KE100E3
P6SMB100A Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN SEMIKRON P6SMB100AT3G vs P6SMB100A
P6SMB100A Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, CASE 403A-03, SMB, 2 PIN Motorola Semiconductor Products P6SMB100AT3G vs P6SMB100A
P6SMB100A 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, CASE 403A-03, SMB, 2 PIN Motorola Mobility LLC P6SMB100AT3G vs P6SMB100A
SMBJP6KE100E3TR Trans Voltage Suppressor Diode, 600W, 81V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation P6SMB100AT3G vs SMBJP6KE100E3TR
SMA6J85A-TR 600 W TVS in SMA STMicroelectronics P6SMB100AT3G vs SMA6J85A-TR
SM6T100AHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB100AT3G vs SM6T100AHE3_A/I

Related Parts for P6SMB100AT3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB100AT3G by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB100AT3G by Littelfuse Inc

Select Manufacturer
Which Manufacturer of P6SMB100AT3G would you like to use for your alert(s)?
  • Please alert me when P6SMB100AT3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMB100AT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB100AT3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMB100AT3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB100AT3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB100AT3G by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: