Part Details for P6SMB10A-AU_R2_100A1 by PanJit Semiconductor
Overview of P6SMB10A-AU_R2_100A1 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6SMB10A-AU_R2_100A1
P6SMB10A-AU_R2_100A1 CAD Models
P6SMB10A-AU_R2_100A1 Part Data Attributes
|
P6SMB10A-AU_R2_100A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMB10A-AU_R2_100A1
PanJit Semiconductor
Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 9.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; TS 16949 | |
Rep Pk Reverse Voltage-Max | 8.55 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for P6SMB10A-AU_R2_100A1
This table gives cross-reference parts and alternative options found for P6SMB10A-AU_R2_100A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB10A-AU_R2_100A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB10A-H | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | P6SMB10A-AU_R2_100A1 vs P6SMB10A-H |
P6SMB10A-AU_R1_100A1 | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB10A-AU_R2_100A1 vs P6SMB10A-AU_R1_100A1 |
SM6T10ATRTS | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB10A-AU_R2_100A1 vs SM6T10ATRTS |
P6SMB10A_R1_00001 | Trans Voltage Suppressor Diode, 8.55V V(RWM), Unidirectional, | PanJit Semiconductor | P6SMB10A-AU_R2_100A1 vs P6SMB10A_R1_00001 |
SM6T10AHFTRTB | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB10A-AU_R2_100A1 vs SM6T10AHFTRTB |
P6SMB10A | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | P6SMB10A-AU_R2_100A1 vs P6SMB10A |
TPSMB10AHE3_A/H | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB10A-AU_R2_100A1 vs TPSMB10AHE3_A/H |
P6SMB10A-AU_R1_000A1 | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB10A-AU_R2_100A1 vs P6SMB10A-AU_R1_000A1 |
SM6T10ATRTB | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB10A-AU_R2_100A1 vs SM6T10ATRTB |
TPSMB10ATGTRTB | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB10A-AU_R2_100A1 vs TPSMB10ATGTRTB |