Part Details for P6SMB10A by Bourns Inc
Overview of P6SMB10A by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0812
|
Newark | Tvs Diode, Unidir, 8.55V, 600W, Smb Rohs Compliant: Yes |Bourns P6SMB10A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8675 |
|
$0.1770 / $0.3740 | Buy Now |
DISTI #
81Y1778
|
Newark | Dio Tvs Vbd 10V 600W Unidir Smb/Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns P6SMB10A Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0900 | Buy Now |
DISTI #
P6SMB10ABBCT-ND
|
DigiKey | TVS DIODE 8.55VWM 14.5VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21873 In Stock |
|
$0.0783 / $0.3600 | Buy Now |
DISTI #
P6SMB10A
|
Avnet Americas | DIO TVS VBD 10V 600W UNIDIR SMB - Tape and Reel (Alt: P6SMB10A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0602 / $0.0880 | Buy Now |
DISTI #
652-P6SMB10A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 10V 600W UniDir RoHS: Compliant | 30530 |
|
$0.0780 / $0.3600 | Buy Now |
|
Onlinecomponents.com | TVS Diode Single Uni-Dir 8.55V 600W 2-Pin SMB T/R | 0 |
|
$0.0792 / $0.0986 | Buy Now |
|
Bristol Electronics | 171049 |
|
RFQ | ||
DISTI #
P6SMB10A
|
TTI | ESD Suppressors / TVS Diodes 10V 600W UniDir pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0770 / $0.0880 | Buy Now |
DISTI #
P6SMB10A
|
Avnet Americas | DIO TVS VBD 10V 600W UNIDIR SMB - Tape and Reel (Alt: P6SMB10A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0602 / $0.0880 | Buy Now |
DISTI #
P6SMB10A
|
Avnet Americas | DIO TVS VBD 10V 600W UNIDIR SMB - Tape and Reel (Alt: P6SMB10A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0602 / $0.0880 | Buy Now |
Part Details for P6SMB10A
P6SMB10A CAD Models
P6SMB10A Part Data Attributes
|
P6SMB10A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB10A
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 9.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 8.55 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB10A
This table gives cross-reference parts and alternative options found for P6SMB10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB10A_R2_00001 | Trans Voltage Suppressor Diode, 8.55V V(RWM), Unidirectional, | PanJit Semiconductor | P6SMB10A vs P6SMB10A_R2_00001 |
P6SMB10A-AU_R1_100A1 | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB10A vs P6SMB10A-AU_R1_100A1 |
SM6T10AHFTRTB | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB10A vs SM6T10AHFTRTB |
P6SMB10A-AU_R1_000A1 | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB10A vs P6SMB10A-AU_R1_000A1 |
SMBJP6KE10A-TP-HF | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | P6SMB10A vs SMBJP6KE10A-TP-HF |
SMBJP6KE10AHE3-TP | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | P6SMB10A vs SMBJP6KE10AHE3-TP |
SM6T10AY | Automotive 600 W, 8.55 V TVS in SMB | STMicroelectronics | P6SMB10A vs SM6T10AY |
SM6T10AHE3TRTS | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB10A vs SM6T10AHE3TRTS |
SM6T10AHE3TRTB | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB10A vs SM6T10AHE3TRTB |
SM6T10ATRTS | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB10A vs SM6T10ATRTS |