Part Details for P6SMB10A by Littelfuse Inc
Overview of P6SMB10A by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T2542
|
Newark | Tvs-Diode, 600W, 8.55V, Unidirectional, Do-214Aa, Product Range:P6Smb Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:8.55V, Clamping Voltage Max:14.5V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse P6SMB10A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1850 | Buy Now |
DISTI #
01P7295
|
Newark | Tvs-Diode, 600W, 8.55V, Unidirectional, Do-214Aa, Product Range:P6Smb Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:8.55V, Clamping Voltage Max:14.5V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse P6SMB10A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 / $0.1850 | Buy Now |
DISTI #
P6SMB10ALFCT-ND
|
DigiKey | TVS DIODE 8.55VWM 14.5VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3600 In Stock |
|
$0.0942 / $0.1013 | Buy Now |
DISTI #
576-P6SMB10A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 10V 5% Uni-Directional RoHS: Compliant | 0 |
|
$0.1090 / $0.3800 | Order Now |
DISTI #
71336757
|
RS | 600W Surface Mount Transient Voltage Suppresssion (TVS) Diode | Littelfuse P6SMB10A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2370 / $0.2790 | RFQ |
|
Future Electronics | TVS Diodes - Transient Voltage Suppressors TVS SURF MT DO214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0893 / $0.1010 | Buy Now |
|
Bristol Electronics | 15000 |
|
RFQ | ||
DISTI #
P6SMB10A
|
TTI | ESD Suppressors / TVS Diodes 600W 10V 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0920 / $0.1080 | Buy Now |
DISTI #
P6SMB10A-LF
|
TME | Diode: TVS, 600W, 10V, 42.1A, unidirectional, ±5%, DO214AA Min Qty: 1 | 0 |
|
$0.1600 / $0.8020 | RFQ |
DISTI #
3930224
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 8.55V, DO-214AA RoHS: Compliant Min Qty: 5 Container: Cut Tape | 825 |
|
$0.1433 / $0.3917 | Buy Now |
Part Details for P6SMB10A
P6SMB10A CAD Models
P6SMB10A Part Data Attributes
|
P6SMB10A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB10A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 9.5 V | |
Breakdown Voltage-Nom | 10 V | |
Clamping Voltage-Max | 14.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 8.55 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P6SMB10A
This table gives cross-reference parts and alternative options found for P6SMB10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB10A-M3/52 | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB10A vs P6SMB10A-M3/52 |
P6SMB10AT3G | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Littelfuse Inc | P6SMB10A vs P6SMB10AT3G |
P6SMB10A | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | P6SMB10A vs P6SMB10A |
P6FMBJ10-W | Trans Voltage Suppressor Diode, 600W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | P6SMB10A vs P6FMBJ10-W |
P6SMB10AHE3_A/H | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Vishay Intertechnologies | P6SMB10A vs P6SMB10AHE3_A/H |
P6SMB10ABK | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, | Central Semiconductor Corp | P6SMB10A vs P6SMB10ABK |
P6SMB10A-M3/5B | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB10A vs P6SMB10A-M3/5B |
P6SMB10TRTS | Trans Voltage Suppressor Diode, 600W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB10A vs P6SMB10TRTS |
P6SMB10HE3TRTS | Trans Voltage Suppressor Diode, 600W, 8.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB10A vs P6SMB10HE3TRTS |
P6SMB10AHE3_A/I | Trans Voltage Suppressor Diode, 600W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Vishay Intertechnologies | P6SMB10A vs P6SMB10AHE3_A/I |