There are no models available for this part yet.
Overview of P6SMB11CAT3 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for P6SMB11CAT3 by Motorola Mobility LLC
Part Data Attributes for P6SMB11CAT3 by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
R-PDSO-C2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
11.6 V
|
Breakdown Voltage-Min
|
10.5 V
|
Breakdown Voltage-Nom
|
11 V
|
Clamping Voltage-Max
|
15.6 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e0
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
BIDIRECTIONAL
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
9.4 V
|
Reverse Current-Max
|
5 µA
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for P6SMB11CAT3
This table gives cross-reference parts and alternative options found for P6SMB11CAT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB11CAT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ13CA | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | P6SMB11CAT3 vs SMBJ13CA |
SMBJ13CAHE3/5B | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB11CAT3 vs SMBJ13CAHE3/5B |
SMBJ13CAHE3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB11CAT3 vs SMBJ13CAHE3/52 |
P6SMBJ13CAF | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, LEAD FREE, PLASTIC PACKAGE-2 | World Products Inc | P6SMB11CAT3 vs P6SMBJ13CAF |
P6SMB11CAT3G | 600 Watt SMB Transient Voltage Suppressor, 11 V, Bidirectional, SMB, 2500-REEL | onsemi | P6SMB11CAT3 vs P6SMB11CAT3G |
SMBJ13CA-G | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | P6SMB11CAT3 vs SMBJ13CA-G |
SMBJ13CA | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fairchild Semiconductor Corporation | P6SMB11CAT3 vs SMBJ13CA |
P6SMB12CAT3G | 600 Watt SMB Transient Voltage Suppressor, 12 V, Bidirectional, SMB, 2500-REEL | onsemi | P6SMB11CAT3 vs P6SMB12CAT3G |
Related Parts for P6SMB11CAT3
-
P6SMB11CATransient Suppressors
-
1SMB5936BT3Zener Diodes
-
MUR4100ERectifier Diodes
-
NC20I00222JBENon-linear Resistors
-
KJY102MR31DACWAFixed Capacitors
-
R5F10BGEKFBMicrocontrollers
-
BBS3002-DL-1EPower Field-Effect Transistors
-
AT0805BRD07374KLFixed Resistors
-
NCP3170BDR2GSwitching Regulator or Controllers