Part Details for P6SMB11CAT3 by onsemi
Overview of P6SMB11CAT3 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB11CAT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 600 WATT PEAK POWER BIDIRECTIONAL ZENER TRANSIENT VOLTAGE SUPPRESSOR Trans Voltage Suppressor Diode, 600W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA RoHS: Not Compliant | Europe - 2095 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1500 |
|
$0.3000 / $0.4600 | Buy Now |
Part Details for P6SMB11CAT3
P6SMB11CAT3 CAD Models
P6SMB11CAT3 Part Data Attributes:
|
P6SMB11CAT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
P6SMB11CAT3
onsemi
600 Watt SMB Transient Voltage Suppressor, 11 V, Bidirectional, SMB, 2500-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DO-214 | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Manufacturer Package Code | 403C-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 11.6 V | |
Breakdown Voltage-Min | 10.5 V | |
Breakdown Voltage-Nom | 11 V | |
Clamping Voltage-Max | 15.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 9.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMB11CAT3
This table gives cross-reference parts and alternative options found for P6SMB11CAT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB11CAT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB12CAT3 | 600 Watt SMB Transient Voltage Suppressor, 12 V, Bidirectional, SMB, 2500-REEL | onsemi | P6SMB11CAT3 vs P6SMB12CAT3 |