Part Details for P6SMB120CH by Taiwan Semiconductor
Overview of P6SMB120CH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB120CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-P6SMB120CHTR-ND
|
DigiKey | 600W, 120V, 10%, BIDIRECTIONAL, Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1076 / $0.1291 | Buy Now |
DISTI #
P6SMB120CH
|
Avnet Americas | Diode TVS Single Bi-Directional 97.2V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB120CH) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1074 / $0.1193 | Buy Now |
DISTI #
821-P6SMB120CH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W, 120V, 10%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.1070 / $0.1290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.1107 | Buy Now |
DISTI #
P6SMB120CH
|
Avnet Americas | Diode TVS Single Bi-Directional 97.2V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB120CH) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1074 / $0.1193 | Buy Now |
Part Details for P6SMB120CH
P6SMB120CH CAD Models
P6SMB120CH Part Data Attributes:
|
P6SMB120CH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6SMB120CH
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 97.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 132 V | |
Breakdown Voltage-Min | 108 V | |
Breakdown Voltage-Nom | 120 V | |
Clamping Voltage-Max | 173 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 97.2 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 97.2 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |