Part Details for P6SMB130CA by Bourns Inc
Overview of P6SMB130CA by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB130CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y1793
|
Newark | Dio Tvs Vbd 130V 600W Bidir Smb /Tape & Reel - 7" Reel |Bourns P6SMB130CA Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1660 | Buy Now |
DISTI #
P6SMB130CABBCT-ND
|
DigiKey | TVS DIODE 111VWM 179VC DO214AA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8007 In Stock |
|
$0.1552 / $0.5400 | Buy Now |
DISTI #
P6SMB130CA
|
Avnet Americas | DIO TVS VBD 130V 600W BIDIR SMB - Tape and Reel (Alt: P6SMB130CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1232 / $0.1718 | Buy Now |
DISTI #
652-P6SMB130CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 130V 600W BiDir RoHS: Compliant | 0 |
|
$0.1550 / $0.4800 | Order Now |
DISTI #
V72:2272_14672899
|
Arrow Electronics | TVS Diode Single Bi-Dir 111V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1713 Container: Cut Strips | Americas - 5 |
|
$0.1424 | Buy Now |
|
Onlinecomponents.com | TVS Diode Single Bi-Dir 111V 600W 2-Pin SMB T/R |
3000 Partner Stock |
|
$0.1576 / $0.1873 | Buy Now |
DISTI #
P6SMB130CA
|
TTI | ESD Suppressors / TVS Diodes 130V 600W BiDir pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1310 / $0.1560 | Buy Now |
DISTI #
P6SMB130CA
|
Avnet Americas | DIO TVS VBD 130V 600W BIDIR SMB - Tape and Reel (Alt: P6SMB130CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1232 / $0.1718 | Buy Now |
|
Master Electronics | TVS Diode Single Bi-Dir 111V 600W 2-Pin SMB T/R |
3000 Partner Stock |
|
$0.1576 / $0.1873 | Buy Now |
Part Details for P6SMB130CA
P6SMB130CA CAD Models
P6SMB130CA Part Data Attributes:
|
P6SMB130CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB130CA
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 137 V | |
Breakdown Voltage-Min | 124 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 111 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB130CA
This table gives cross-reference parts and alternative options found for P6SMB130CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB130CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB130CA-AU_R2_100A1 | Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB130CA vs P6SMB130CA-AU_R2_100A1 |
P6SMB130CA | Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | P6SMB130CA vs P6SMB130CA |
P6SMB130CA-AU_R1_000A1 | Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB130CA vs P6SMB130CA-AU_R1_000A1 |
P6SMB130CHE3TRTS | Trans Voltage Suppressor Diode, 600W, 105V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB130CA vs P6SMB130CHE3TRTS |
P6SMB130CAHE3TRTB | Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB130CA vs P6SMB130CAHE3TRTB |
P6SMB130CA-AU_R2_000A1 | Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | P6SMB130CA vs P6SMB130CA-AU_R2_000A1 |
P6SMB130CHE3TRTB | Trans Voltage Suppressor Diode, 600W, 105V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB130CA vs P6SMB130CHE3TRTB |
P6SMB130CAHE3TRTS | Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB130CA vs P6SMB130CAHE3TRTS |
P6SMB130CAHFTRTB | Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | P6SMB130CA vs P6SMB130CAHFTRTB |
P6SMB130CA-H | Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | P6SMB130CA vs P6SMB130CA-H |