Part Details for P6SMB13A/TR7 by YAGEO Corporation
Overview of P6SMB13A/TR7 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for P6SMB13A/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-P6SMB13A/TR7TR-ND
|
DigiKey | TVS DO-214AA 11.1V 18.2V R Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0527 / $0.1256 | Buy Now |
DISTI #
P6SMB13A/TR7
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 11.1V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB13A/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-P6SMB13A/TR7
|
Mouser Electronics | ESD Suppressors / TVS Diodes P6SMB DO-214AA 11.1V 18.2V RoHS: Compliant | 0 |
|
$0.0530 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.0417 | Buy Now |
DISTI #
P6SMB13A/TR7
|
TTI | ESD Suppressors / TVS Diodes P6SMB DO-214AA 11.1V 18.2V RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.0420 | Buy Now |
DISTI #
P6SMB13A/TR7
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 11.1V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB13A/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
P6SMB13A/TR7
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 11.1V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: P6SMB13A/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 600W 11.1V DO214AA (SMB) SMT | 0 |
|
$0.0740 / $0.0903 | RFQ |
Part Details for P6SMB13A/TR7
P6SMB13A/TR7 CAD Models
P6SMB13A/TR7 Part Data Attributes
|
P6SMB13A/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
P6SMB13A/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED | |
Breakdown Voltage-Max | 13.7 V | |
Breakdown Voltage-Min | 12.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 11.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P6SMB13A/TR7
This table gives cross-reference parts and alternative options found for P6SMB13A/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB13A/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB13A/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | P6SMB13A/TR7 vs P6SMB13A/TR13 |