Part Details for P6SMB13A by Littelfuse Inc
Overview of P6SMB13A by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB13A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8542
|
Newark | Tvs Diode, 600W, 11.1V, Unidir, Do-214Aa, Product Range:P6Smb Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:11.1V, Clamping Voltage Vc Max:18.2V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse P6SMB13A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 52 |
|
$0.2280 / $0.5300 | Buy Now |
DISTI #
01P7319
|
Newark | Transient Suppressor Diode,single,unidirectional,11.1V V(Rwm),do-214Aa/Smb Rohs Compliant: Yes |Littelfuse P6SMB13A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 / $0.1850 | Buy Now |
DISTI #
P6SMB13ALFCT-ND
|
DigiKey | TVS DIODE 11.1VWM 18.2VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7904 In Stock |
|
$0.1119 / $0.5200 | Buy Now |
DISTI #
576-P6SMB13A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 13V 5% Uni-Directional RoHS: Compliant | 5993 |
|
$0.0920 / $0.4400 | Buy Now |
DISTI #
V72:2272_06459297
|
Arrow Electronics | TVS Diode Single Uni-Dir 11.1V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2241 Container: Cut Strips | Americas - 9000 |
|
$0.0646 / $0.2394 | Buy Now |
DISTI #
71336762
|
RS | 600W Surface Mount Transient Voltage Suppresssion (TVS) Diode | Littelfuse P6SMB13A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2370 / $0.2790 | RFQ |
|
Future Electronics | P6SMB Series 11.1 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0902 / $0.1010 | Buy Now |
|
Future Electronics | P6SMB Series 11.1 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0902 / $0.1010 | Buy Now |
|
Future Electronics | P6SMB Series 11.1 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0902 / $0.1030 | Buy Now |
|
Future Electronics | P6SMB Series 11.1 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0902 / $0.1030 | Buy Now |
Part Details for P6SMB13A
P6SMB13A CAD Models
P6SMB13A Part Data Attributes
|
P6SMB13A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB13A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 13.7 V | |
Breakdown Voltage-Min | 12.4 V | |
Breakdown Voltage-Nom | 13.05 V | |
Clamping Voltage-Max | 18.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 11.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for P6SMB13A
This table gives cross-reference parts and alternative options found for P6SMB13A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB13A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJP6KE13AHE3-TP | Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | P6SMB13A vs SMBJP6KE13AHE3-TP |
1SMB13A | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | Central Semiconductor Corp | P6SMB13A vs 1SMB13A |
SMBJP6KE13AE3 | Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | P6SMB13A vs SMBJP6KE13AE3 |
P6SMB13A-E3/5B | Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB13A vs P6SMB13A-E3/5B |
1SMB13AT3 | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN | onsemi | P6SMB13A vs 1SMB13AT3 |
P6SMB13AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB13A vs P6SMB13AHM3_A/H |
P6SMBJ11A-T3-LF | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | P6SMB13A vs P6SMBJ11A-T3-LF |
1SMB13CA | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, CASE 403A-03, SMB, 2 PIN | Motorola Semiconductor Products | P6SMB13A vs 1SMB13CA |
SMBJP6KE13ATR | Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | P6SMB13A vs SMBJP6KE13ATR |
P6SMB13AT3 | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN | onsemi | P6SMB13A vs P6SMB13AT3 |