Part Details for P6SMB13AT3 by Motorola Semiconductor Products
Overview of P6SMB13AT3 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for P6SMB13AT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1470 |
|
RFQ | ||
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 11.1 Volt, DO-214AA / SMB | 1665 |
|
$0.2160 / $0.7200 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 11.1 Volt, DO-214AA / SMB | 1176 |
|
$0.3000 / $0.7500 | Buy Now |
|
ComSIT USA | 600 WATT PEAK POWER ZENER TRANSIENT VOLTAGE SUPPRESSOR Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA RoHS: Not Compliant | Europe - 3995 |
|
RFQ | |
|
Perfect Parts Corporation | 896 |
|
RFQ |
Part Details for P6SMB13AT3
P6SMB13AT3 CAD Models
P6SMB13AT3 Part Data Attributes
|
P6SMB13AT3
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
P6SMB13AT3
Motorola Semiconductor Products
Trans Voltage Suppressor Diode, 600W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 13.7 V | |
Breakdown Voltage-Min | 12.4 V | |
Breakdown Voltage-Nom | 13 V | |
Clamping Voltage-Max | 18.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 11.1 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |