Part Details for P6SMB13CA M4G by Taiwan Semiconductor
Overview of P6SMB13CA M4G by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB13CA M4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6SMB13CA-M4G
|
TME | Diode: TVS, 600W, 13V, 34A, bidirectional, ±5%, SMB, reel,tape Min Qty: 3 | 0 |
|
$0.1800 / $0.2570 | RFQ |
Part Details for P6SMB13CA M4G
P6SMB13CA M4G CAD Models
P6SMB13CA M4G Part Data Attributes:
|
P6SMB13CA M4G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
P6SMB13CA M4G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |